Aratas America LLC - Solid State Relays - PCB Mount
460 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61HR2 TTI: G3VM-61HR2 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2.3A 60V | Not Available Online | Tube | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM61HR2 | ||
Mfr: G3VM-201DR(TR05) TTI: G3VM-201DR(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 200V | Not Available Online | Reel | PCB Mount | 700 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM201DRTR05 | ||
Mfr: G3VM-41UR10(TR05) TTI: G3VM-41UR10(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET VSON | Not Available Online | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UR | G3VM41UR10TR05 | ||
Mfr: G3VM-201G2 TTI: G3VM-201G2 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 200V SPST-NO SOP4 SMT 200mA 8ohm Gull | Not Available Online | Bulk | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM201G2 | ||
Mfr: G3VM-21PR11(TR05) TTI: G3VM-21PR11(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 | Not Available Online | Reel | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM21PR11TR05 | ||
Not Available Online | Tube | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM351H | |||
Not Available Online | Tube | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM401H | |||
Not Available Online | Tube | PCB Mount | 4 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM31DR | |||
Mfr: G3VM-61LR(TR05) TTI: G3VM-61LR(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V, SPST-NO, SSOP4 SMT 400mA 1ohm 20pF | Not Available Online | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM61LRTR05 | ||
Mfr: G3VM-81G1(TR) TTI: G3VM-81G1(TR) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 350mA 1ohm 30pF | Not Available Online | Reel | PCB Mount | 350 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM81G1TR | ||
Mfr: G3VM-101AR1 TTI: G3VM-101AR1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | Not Available Online | Tube | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM101AR1 | ||
Mfr: G3VM-31HR1(TR05) TTI: G3VM-31HR1(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 4A 30V | Not Available Online | Reel | PCB Mount | 4.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM31HR1TR05 | ||
Mfr: G3VM-31WR(TR05) TTI: G3VM-31WR(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount PSON MOSFET 30V 4.5A | Not Available Online | Reel | PCB Mount | 4.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | G3VM-WR | G3VM31WRTR05 | ||
Mfr: G3VM-61ER2(TR05) TTI: G3VM-61ER2(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 4A 60V | Not Available Online | Reel | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM-61ER2-TR05 G3VM61ER2TR05 | ||
Mfr: G3VM-201AR TTI: G3VM-201AR Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 200V | Not Available Online | Tube | PCB Mount | 700 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM201AR | ||
Mfr: G3VM-61HR2(TR05) TTI: G3VM-61HR2(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2.3A 60V | Not Available Online | Reel | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM61HR2TR05 | ||
Mfr: G3VM-101PR(TR05) TTI: G3VM-101PR(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount USOP, 4 PIN, 0-100V | Not Available Online | Reel | PCB Mount | 100 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM-101PR G3VM101PRTR05 | ||
Mfr: G3VM-21LR11(TR05) TTI: G3VM-21LR11(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF | Not Available Online | Reel | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM21LR11TR05 | ||
Mfr: G3VM-31DR(TR05) TTI: G3VM-31DR(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 4A 30V | Not Available Online | Reel | PCB Mount | 4 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM31DRTR05 | ||
Not Available Online | Tube | PCB Mount | 4 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM31AR | |||
Not Available Online | Tube | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM401G | |||
Mfr: G3VM-351VY(TR) TTI: G3VM-351VY(TR) Aratas Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | Reel | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | - 40 C | + 110 C | G3VM | G3VM351VYTRTHA | |||||||
Not Available Online | Bulk | PCB Mount | 2.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM41HR | |||
Mfr: G3VM-61AR1 TTI: G3VM-61AR1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | Not Available Online | Tube | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM61AR1 | ||
Mfr: G3VM-101DR1 TTI: G3VM-101DR1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | Not Available Online | Tube | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM101DR1 |