G3VM-UV - Aratas America LLC - Solid State Relays - PCB Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-21UV11(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA | Not Available Online | Reel | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | VSON-4 | MOSFET | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UV | G3VM-21UV11-TR05 G3VM21UV11TR05 | ||
Mfr: G3VM-51UV(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay VSONR 50V, 1 form A, 300mA | Not Available Online | Reel | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | VSON-4 | MOSFET | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UV | G3VM-51UV-TR05 G3VM51UVTR05 | ||
Mfr: G3VM-61UV(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay VSONR 60V, 1 form A, 400mA | Not Available Online | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | VSON-4 | MOSFET | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UV | G3VM-61UV-TR05 G3VM61UVTR05 | ||
Mfr: G3VM-21UV11 TTI: Not Assigned Aratas Availability: Not Available OnlineCut Tape Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA | Not Available Online | Cut Tape | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | VSON-4 | MOSFET | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UV | G3VM21UV11 | ||
Not Available Online | Reel | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | VSON-4 | MOSFET | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UV | G3VM51UV | |||
Not Available Online | Cut Tape | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | MOSFET | - 40 C | + 110 C | G3VM-UV | G3VM61UV |