Aratas - Solid State Relays - SSR
670 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61QV3H(TR05) TTI: G3VM-61QV3H(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | SMD/SMT | 1 A | 60 VAC | SPST (1 Form A) | S-VSON-4 | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Tube | G3VM61QV3HTR05 | ||||
Mfr: G3VM-61QV3L(TR05) TTI: G3VM-61QV3L(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | SMD/SMT | 400 mA | 60 VAC | SPST (1 Form A) | S-VSON-4 | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Tube | G3VM61QV3LTR05 | ||||
Mfr: G3VM-61QV4H(TR05) TTI: G3VM-61QV4H(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | SMD/SMT | 400 mA | 60 VAC | SPST (1 Form A) | S-VSON-4 | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Tube | G3VM61QV4HTR05 | ||||
Mfr: G3VM-31QV2H(TR05) TTI: G3VM-31QV2H(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS FET RELAY HIGH TEMP | 0In Stock | SMD/SMT | 1.5 A | 30 VAC | SPST (1 Form A) | S-VSON-4 | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Tube | G3VM31QV2HTR05 | ||||
Not Available Online | PCB Mount | 3 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | G3VM21AR | |||
Mfr: G3VM-351VY(TR) TTI: G3VM-351VY(TR) Aratas Availability: 0In StockSolid State Relays - PCB Mount Mos Fet Relay, SMT 350V, 1 form A,SOP4 | 0In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 110 C | Reel | G3VM351VYTRTHA | |||||||
Mfr: G3VM-81G1(TR) TTI: G3VM-81G1(TR) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 350mA 1ohm 30pF | Not Available Online | PCB Mount | 350 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM81G1TR | ||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM401H | |||
Not Available Online | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VM351H | |||
Mfr: G3VM-61VR(TR05) TTI: G3VM-61VR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A | 0In Stock | PCB Mount | 1.4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 50 mA | - 40 C | + 110 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM-61VR G3VM-61VR(TR) G3VM61VRTR05 | ||
Mfr: G3VM-41PR10(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | Not Available Online | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR10TR05 | ||
Mfr: G3VM-41PR12(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | Not Available Online | PCB Mount | 100 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM41PR12TR05 | ||
Mfr: G3VM-81GR1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 200mA 5ohm 6.5pF | Not Available Online | PCB Mount | 200 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM81GR1 | ||
Mfr: G3VM-101WR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount PSON MOSFET 100V 2A | Not Available Online | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 3.4 mm (0.134 in) | 2.1 mm (0.083 in) | 1.3 mm (0.051 in) | Reel | G3VM101WRTR05 | ||
Mfr: G3VM-41UR4(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.25A 40V | Not Available Online | SMD/SMT | 250 mA | 40 VAC | 1 Form A (SPST-NO) | VSON-4 | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM41UR4TR05 | ||||
Mfr: G3VM-63ER(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NC 1.2A 60V | Not Available Online | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM63ERTR05 | ||||
Mfr: G3VM-201DR TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.7A 200V | Not Available Online | PCB Mount | 700 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM201DR | ||
Mfr: G3VM-61DR1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | Not Available Online | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM61DR1 | ||
Mfr: G3VM-61DR1(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 3A 60V | Not Available Online | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | G3VM61DR1TR05 | ||
Mfr: G3VM-61QV2H(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay 60V 1 form A, 1A, 5V | Not Available Online | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 4 VDC to 6 VDC | 6.3 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM61QV2HTR05 | ||
Mfr: G3VM-61HR2 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2.3A 60V | Not Available Online | PCB Mount | 4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | G3VM61HR2 | ||
Mfr: G3VM-21PR11 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 | Not Available Online | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | USOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM21PR11TR05 | ||
Mfr: G3VM-21UR11(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET VSON | Not Available Online | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | G3VM21UR11TR05 | ||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | G3VM63G | |||
Mfr: G3VM-101FR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm | Not Available Online | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM-101FR G3VM101FRTR05 |