Aratas - Solid State Relays - SSR
670 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | 150 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM22FO | |||||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM351D | |||
Not Available Online | PCB Mount | 300 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-6 | 50 mA | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VMVNC G3VMV | |||||||
Not Available Online | PCB Mount | 160 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM21LRNC G3VM21LR | |||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-6 | 50 mA | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VMS3 | ||||||
Not Available Online | PCB Mount | 5 A | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | DIP-8 | 50 mA | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM61CR | |||||||
Mfr: G3VM-352F(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, DPST-NO, SMD8 SMT 120mA 35ohm 30pF | Not Available Online | PCB Mount | 100 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM352FTR | ||
Mfr: G3VM-353H1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NC, SOP6 SMT 90mA 27ohm 30pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SOP-6 | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | 652813 G3VM353H1 | |||||||
Mfr: G3VM-41LR4(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 250mA, 2ohm, 5pF | Not Available Online | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 25 C | + 60 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM41LR4TR | ||
Mfr: G3VM-41LR6(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF | Not Available Online | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 25 C | + 60 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM41LR6TRNC G3VM41LR6TR | ||
Mfr: G3VM-355F(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V SPST-NO/NC SMD8 SMT 100mA 40ohm 30pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | 432347 G3VM355FTR | ||||||
Mfr: G3VM-351AY TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, DIP4 PCB 100mA 25ohm 30pF | Not Available Online | PCB Mount | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | G3VM351AY | ||||
Mfr: G3VM-401AY TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 400V, SPST-NO, DIP4 PCB 120mA 17ohm 80pF | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1 VDC to 1.3 VDC | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM401AY | ||||
Mfr: G3VM-21PR11(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 | Not Available Online | PCB Mount | 900 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | USOP-4 | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | Reel | G3VM21PR11TR | ||||
Mfr: G3VM-201DY(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 200V, SPST-NO, SMD4 SMT 250mA 5ohm 90pF | Not Available Online | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | 695887 G3VM201DYTR | ||||
Mfr: G3VM-601DY(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 600V, SPST-NO, SMD4 SMT 90mA 30ohm 75pF | Not Available Online | PCB Mount | 90 mA | 480 VAC, 480 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Reel | 695896 G3VM601DYTR | ||||
Not Available Online | PCB Mount | 150 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | |||||
Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | DIP-8 | 1 VDC to 1.3 VDC | 25 mA | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | |||||
Mfr: G3VM-2FL(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 40pF | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 50 mA | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Reel | G3VM2FLTR | |||
Mfr: G3VM-41LR10-TR05 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1.15 VDC to 1.45 VDC | - 25 C | + 60 C | ||||||||
Mfr: G3VM201G2TR TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.2A 200V | Not Available Online | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | ||||
Not Available Online | PCB Mount | 400 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | G3VM61G1NC G3VM61G1 | |||
Mfr: G3VM-21LR1 (TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.45A 20V | Not Available Online | ||||||||||||||||
Not Available Online | PCB Mount | 300 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SOP-8 | 1 VDC to 1.3 VDC | 50 mA | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Tube | G3VMSY | |||||
Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM401A |