RSS - IDEC - Solid State Relays - Industrial Mount
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Panel Mount | RSS | |||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | SSR | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | SSR | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | Panel Mount | RSS | |||||||||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | SSR | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | SSR | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | SSR | Panel Mount | 75 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 20 C | + 80 C | RSS | 57.3 mm | 44.5 mm | 22.6 mm | |||||
0In Stock | Solid State Relays | Panel Mount | RSS |