Omron - Solid State Relays - SSR
1.144 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-354F-S TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | ||||||||
Mfr: G3NE-210T-USDC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 10 A | 100 VAC to 240 VAC | 19.2 VDC to 28.8 VDC | 10 mA | G3NE210TUSDC24 | ||||||||||
Mfr: G3MB-202PL-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 2A | Not Available Online | PCB Mount | 2 A | 24 VDC | SIP-4 | 19 VDC to 28 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB-202PL DC24 G3MB202PLDC24 | |||||||
Mfr: RSLSA230D020 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 15 VDC to 30 VDC | 5.7 mA | - 25 C | + 80 C | |||||||||||
Mfr: RSLSD024D035 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 15 VDC to 30 VDC | 7.1 mA | - 25 C | + 80 C | |||||||||||
Mfr: RSLSD024M060 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 3 VDC to 12 VDC | 9 mA | - 25 C | + 80 C | |||||||||||
Mfr: G3MC-202P-VD DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Zero Cross 12V Input 2A@100-240V Out, VD | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC-202P-VD 12DC G3MC202PVDDC12 | ||||
Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | |||||
Mfr: G3RD-X02PN-2 DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC RELAY | Not Available Online | PCB Mount | 2 A | 3 VDC to 52.8 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 29 mm (1.142 in) | 13 mm (0.512 in) | 29 mm (1.142 in) | G3RDX02PN2DC24 | |||||
Mfr: G3VM351ETR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 350V | Not Available Online | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | ||||
Mfr: G3VM-41DYTR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount 40V SPST-NO DIP4 PCB 2A 5000Vrms 130pf | Not Available Online | PCB Mount | 5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | ||||||
Not Available Online | 30 VAC, 30 VDC | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: G3CN-202PL-3-USDC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | SPDT | |||||||||||||||
Not Available Online | SMD/SMT | 550 mA | 80 VAC | 1 Form A (SPST-NO) | - 20 C | + 85 C | |||||||||||
Not Available Online | |||||||||||||||||
Mfr: G3VM401DY1TR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | - 20 C | + 65 C | ||||||||
Mfr: G3VM61HRTR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2.3A 60V | Not Available Online | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | - 20 C | + 65 C | |||||||||
Mfr: G3VM41ERTR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 3.5A 40V | Not Available Online | PCB Mount | 3.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | - 20 C | + 65 C | |||||||||
Mfr: G3M-202PL DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 2 A | 12 VDC | SIP-4 | 9 VDC to 14 VDC | G3M202PLDC12NC G3M-202PLDC12 G3M-202PL-USDC12 G3M202PLDC12 | ||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY TUV Markings | Not Available Online | PCB Mount | 2 A | 24 VDC | SIP-4 | 19 VDC to 29 VDC | G3M202PLUTU2ZDC24NC G3M-202PL-UTU-2-Z 24DC G3M202PLUTU2ZDC24 | ||||||||||
Mfr: G3M-202P-UTU DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY TUV Markings | Not Available Online | PCB Mount | 2 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | G3M202PUTUDC5NC G3M202PUTUDC5 | ||||||||||
Mfr: G3MC-201P-VD DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 1 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC1015H G3MC201PVD5DC G3MC201PVDDC5 | |||||||
Mfr: G3R-202PN-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount PHOTOTRIAC 24VDC ZERO CROSS FNCTN | Not Available Online | G3R202PNUSDC24 |