Omron - Solid State Relays - SSR
1.144 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3MC-202PL-VD DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount No Zero Cross 12V In 2A@100-240V Out, VD | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC1053M G3MC202PLVD12DC G3MC202PLVDDC12 | ||||
Mfr: G3MB-202P-4 DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 2A 100-240VAC Output 5VDC 5.08mm | Not Available Online | PCB Mount | 2 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB202P4DC5NC G3MB202P4DC5 | |||||||
Mfr: G3MB-202PL-4 DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 2 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB-202PL-45DC G3MB202PL4DC5 | |||||||
Mfr: G3CN202PL12DC TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET RELAY 12VDC 2A | Not Available Online | ||||||||||||||||
Mfr: G32A-A20-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs POWR CARTRIDGE W/VDE 20A 524VDC | Not Available Online | DIN Rail Mount | 20 A | 19 VAC to 264 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | G32AA20VDDC524NC G32AA20VDDC524NC G32AA20VDDC524 | |||||||
Mfr: G3RV-SL500-A AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross wire | Not Available Online | G3RVSL500AACDC24 | |||||||||||||||
Mfr: G3RV-SL700-D AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR DC Out screw | Not Available Online | G3RVSL700DACDC24 | |||||||||||||||
Mfr: G3RV-SL500-A AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross wire | Not Available Online | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 48 VAC, 48 VDC | 6 mA, 11 mA | - 30 C | + 55 C | 106.7 mm | 6.2 mm | 97.4 mm | G3RVSL500AACDC48 | ||||
Mfr: G3NA-210B-AC100-120 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 100-120VA/240VAC 10A | Not Available Online | Panel Mount | 10 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 75 VAC to 132 VAC | 7 mA | G3NA-210B-100 TO 120 VAC G3NA210BAC100120 | ||||||||
Mfr: G3NA-240B-AC100-120 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 100-120VA/240VAC 40A | Not Available Online | Panel Mount | 40 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 75 VAC to 132 VAC | 7 mA | G3NA-240B-100 TO 120 VAC G3NA-240B AC100-120 G3NA240BAC100120 | ||||||||
Mfr: G3NA-D210B-DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 5-24VDC/200VDC 10A | Not Available Online | Panel Mount | 10 A | 5 VDC to 200 VDC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | G3NA-D210B-5 TO 24 VDC G3NAD210BDC524 | ||||||||||
Mfr: G3MB-202P-UTU DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Solid State Relay | Not Available Online | PCB Mount | 2 A | 24 VDC | SIP-4 | 19 VDC to 28 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB202PUTUDC24 | |||||||
Mfr: G3MB-202P-UTU DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Solid State Relay | Not Available Online | PCB Mount | 2 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB202PUTUDC5 | |||||||
Mfr: G3MB-202PL-4 DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 2 A | 24 VDC | 19 VDC to 28 VDC | G3MB202PL4DC24NC G3MB202PL4DC24 | |||||||||||
Mfr: G3NA-205B-AC100-120 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 100-120VAC/240VAC 5A | Not Available Online | Panel Mount | 5 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 100 VAC to 120 VAC | 7 mA | - 30 C | + 80 C | G3NA-205B-100 TO 120 VAC G3NA205BAC100120 | ||||||
Mfr: G3F-203S-DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SOLID STATE RELAY | Not Available Online | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 3 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3F203SDC328NC G3F203SDC328 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Phototriac, 90 Amp Input 5-24VDC | Not Available Online | Panel Mount | 90 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 100 VAC to 240 VAC | G3NA-290B-UTU-100 TO 240 VAC G3NA290BUTUAC100240 | |||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Photocoupler, 90 Amp Input 100-240VAC | Not Available Online | Panel Mount | 75 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 100 VAC to 240 VAC | G3NA-475B-UTU-100 TO 240 VAC G3NA475BUTUAC100240 | |||||||||
Mfr: G3TA-IDZR02S DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs RELAY BLK DC IN SSR | Not Available Online | G3TA-IDZR02S DC5-24V G3TAIDZR02SDC524 | |||||||||||||||
Mfr: G3TA-ODX02S DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Photocoupler 2A@5-48 Input 24VDC | Not Available Online | G3TA-ODX02S DC24V G3TAODX02SDC24NC G3TAODX02SDC24 | |||||||||||||||
Mfr: G3PE-245BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Solid State Contactor | Not Available Online | 45 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE245BLDC1224 | |||||||||||
Mfr: G3NH-2150BDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | ||||||||||||||||
Mfr: G3NA440B2AC100240 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs Solid State Relay | Not Available Online | DIN Rail Mount | 40 A | 200 VAC to 280 VAC | 100 VAC to 240 VAC | - 30 C | + 80 C | 58 mm | 43 mm | 30 mm | |||||||
Mfr: G3RV-SR500-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | Not Available Online | G3RVSR500ADC12 | |||||||||||||||
Mfr: G3RV-SR700-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | Not Available Online | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 24 VDC | 12 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700ADC24 |