Omron - Solid State Relays - SSR
1.144 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3RV-SR700-AL AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | G3RVSR700ALAC200 | |||||||||||||||
Mfr: G3CN-202PL DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 2 A | 100 VAC to 240 VAC | 4 VDC to 6 VDC | G3CN202PLDC5NC | |||||||||||
Mfr: G3CN-DX02P-DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 2 A | 3 VDC to 52.8 VDC | 1 Form A (SPST-NO) | 3 VDC to 28 VDC | - 30 C | + 80 C | 33 mm (1.299 in) | 25 mm (0.984 in) | 14.5 mm (0.571 in) | G3CN-DX02P DC3-28 G3CNDX02PDC328NC G3CNDX02PDC328 | |||||
Mfr: G3SD-Z01P-PDDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | G3SDZ01PPDDC5 | |||||||||||||||
Mfr: G3RV-SR700-AL ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | G3RVSR700ALACDC48 | |||||||||||||||
Mfr: G3RV-SR700-D AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | G3RVSR700DAC200 | |||||||||||||||
Mfr: G3RV-SR700-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | DIN Rail Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 12 VDC | 8 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700DDC12 | ||||
Mfr: G3PJ-525B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phs SSR, z crs 480 | 0In Stock | Panel Mount | 25 A | 100 VAC to 480 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | 100 mm | 22.5 mm | 100 mm | G3PJ525BDC1224 | ||||
Mfr: G3PJ-215B-PU DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 35A 1-phase SSR, z crs PhsIn | 0In Stock | Panel Mount | 15 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | 100 mm | 22.5 mm | 100 mm | G3PJ215BPUDC1224 | ||||
0In Stock | Panel Mount | SEKQP1EN | |||||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 100 VAC, 110 VAC, 120 VAC | K2CM1LA | |||||||||||||
0In Stock | Panel Mount | 2 A to 8 A | 100 VAC, 110 VAC, 120 VAC | K2CM1LS | |||||||||||||
0In Stock | Panel Mount | 50 A to 160 A | 200 VAC, 220 VAC, 240 VAC | K2CM2HA | |||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 200 VAC, 220 VAC, 240 VAC | K2CM2LA | |||||||||||||
0In Stock | Panel Mount | 20 A to 65 A | 200 VAC, 220 VAC, 240 VAC | K2CM2MA | |||||||||||||
Mfr: G3DZ-F4B DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | DIN Rail Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | 9.6 VDC to 14.4 VDC | 8 mA | - 25 C | + 55 C | 68 mm (2.677 in) | 31 mm (1.22 in) | 35 mm (1.378 in) | G3DZF4BDC12NC | ||||
Mfr: G3HD-X03SN-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Socket Mount | 3 A | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 4 VDC to 28 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3HDX03SNVDDC524 | |||||
Mfr: G3S4-A1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | DIN Rail Mount | 600 mA | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 9.6 VDC to 14.4 VDC | 15.8 mA | - 30 C | + 80 C | 78 mm | 43 mm | 38 mm | G3S4A1DC12NC | ||||
Mfr: G3S4-A1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | DIN Rail Mount | 600 mA | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 15.7 mA | - 30 C | + 80 C | 78 mm | 43 mm | 38 mm | G3S4A1DC24NC G3S4A1DC24 | ||||
Mfr: G3NA-240B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY TUV Markings | 0In Stock | Panel Mount | 40 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA240BUTUDC524NC G3NA240BUTUDC524 | ||||
0In Stock | Panel Mount | 50 A to 160 A | 400 VAC, 440 VAC | K2CM4HA | |||||||||||||
0In Stock | Panel Mount | 20 A to 65 A | 400 VAC, 440 VAC | K2CM4MA | |||||||||||||
Mfr: G3NA-650B AC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 600VAC 50A AC 100-240V | 0In Stock | Panel Mount | 50 A | 400 VAC to 600 VAC | 1 Form A (SPST-NO) | Hockey Puck | 100 VAC to 240 VAC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA650BAC100240NC G3NA650BAC100240 | ||||
Mfr: G3NE-210TL-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Panel Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE210TLUSDC24NC G3NE210TLUSDC24 | ||||
Mfr: G3PA-240B-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY W/VDE PHOTORIAC | 0In Stock | DIN Rail Mount | 40 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | 100 mm | 47 mm | 100 mm | G3PA-240B-VD-DC5-24V G3PA240BVDDC524 |