Omron - Solid State Relays - SSR
1.144 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3MB-202PL-4 DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 2 A | 12 VDC | SIP-4 | 9 VDC to 14 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB202PL4DC12 | |||||||
Mfr: G3MC-202P-VD DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Phototriac 2A 24V VDE Zero Cross | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC-202P-VD 24DC G3MC202PVDDC24 | ||||
Mfr: G3MB-202P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 2A | Not Available Online | PCB Mount | 2 A | 24 VDC | SIP-4 | 19 VDC to 28 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB-202P DC24 G3MB202P24DC G3MB202PDC24 | |||||||
Mfr: G3M-203P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 3A Zero cross | Not Available Online | PCB Mount | 3 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 9 mm (0.354 in) | 20 mm (0.787 in) | Bulk | G3M203PDC24NC G3M-203P DC24 G3M203PDC24 | |||
Mfr: G3MB-102PL-DC12 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 12VDC/100-240VAC 1A | Not Available Online | PCB Mount | 2 A | 12 VDC | SIP-4 | 9 VDC to 14 VDC | 24.5 mm (0.965 in) | 5.5 mm (0.217 in) | 20.5 mm (0.807 in) | G3MB-102PL DC12 G3MB102PLDC12NC G3MB102PLDC12 | |||||||
Mfr: G3MC-101PL-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-120VAC 1A Built-in snubber | Not Available Online | PCB Mount | 1 A | 24 VDC | SIP-4 | 19 VDC to 28 VDC | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | G3MC-101PL DC24 G3MC101PLDC24 | |||||||
Mfr: G3VM61VY2TRTHA TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: RSLSD024D060 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 15 VDC to 30 VDC | 7.1 mA | - 25 C | + 80 C | |||||||||||
Not Available Online | |||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount Alt Input Term Pitch Reinforced Ins TUV | Not Available Online | PCB Mount | 3 A | 12 VDC | 9 VDC to 14 VDC | G3M203PUTU14DC12NC G3M203PUTU14DC12 | |||||||||||
Mfr: G3MC-101P-VD DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount SOLID STATE RELAY | Not Available Online | PCB Mount | 1 A | 5 VDC | SIP-4 | 4 VDC to 6 VDC | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | G3MC1022M G3MC101PVD5DC G3MC101PVDDC5 | |||||||
Mfr: G3M-205PL-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 5A | Not Available Online | PCB Mount | 5 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 40 mm (1.575 in) | 7.6 mm (0.299 in) | 25 mm (0.984 in) | G3M-205PL DC24V G3M-205PL 24DCV G3M-205PL DC24 G3M205PLDC24NC G3M205PLDC24 | ||||
Mfr: G3VM351VYTRTHA TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM61MTTR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.8A 60V | Not Available Online | ||||||||||||||||
Mfr: G3CN-202PL1DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 1 Form A (SPST-NO) | - 20 C | + 85 C | |||||||||||||
Mfr: G3VM601AY2 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.09A 400V | Not Available Online | ||||||||||||||||
Mfr: G3VM-101MT(TR05) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR | Not Available Online | SMD/SMT | 550 mA | 80 VAC | 1 Form A (SPST-NO) | - 20 C | + 85 C | ||||||||||
Mfr: G3VM81UR1TR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.2A 80V | Not Available Online | ||||||||||||||||
Mfr: G3VM601DY1TR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | PCB Mount | 90 mA | 480 VAC, 480 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | |||||||||
Mfr: G3VM61DRTR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 60V | Not Available Online | PCB Mount | 5 A | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | - 20 C | + 65 C | |||||||||
Mfr: G3VM61G3TR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 60V | Not Available Online | PCB Mount | 320 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | |||||||||
Mfr: G3VM101ERTR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | Not Available Online | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | - 20 C | + 65 C | |||||||||
Mfr: G3VM21ERTR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 4A 20V | Not Available Online | PCB Mount | 4 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | - 20 C | + 65 C | |||||||||
Mfr: G3VM21GR1TR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.3A 20V | Not Available Online |