Omron - Solid State Relays - SSR
1.144 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3MC-201PL-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-120VAC 1A Built-in snubber | Not Available Online | PCB Mount | 1 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC-201PL DC24 G3MC201PLDC24 | ||||
Mfr: G3MC-101PL-DC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 5VDC/100-120VAC 1A Built-in snubber | Not Available Online | PCB Mount | 1 A | 75 VAC to 132 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 13.5 mm (0.531 in) | Bulk | G3MC-101PL DC5 G3MC101PLDC5 | |||
Mfr: G3MC-202P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount 24VDC/100-240VAC 2A Zero cross snubber | Not Available Online | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | G3MC-202P DC24 G3MC202PDC24 | ||||
Mfr: G3M-203P-UTU-1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount ULCSATUV reinfcase 3A SSRPCB | Not Available Online | PCB Mount | 3 A | 24 VDC | 19 VDC to 29 VDC | G3M203PUTU1DC24 | |||||||||||
Mfr: G3SD-201P-DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | 1 A | 100 VAC to 240 VAC | 19.2 VDC to 28.8 VDC | |||||||||||||
Mfr: G3CN-202P1-USDC3-28 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3CN-203PL1-USDC5 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 1 Form A (SPST-NO) | - 20 C | + 85 C | |||||||||||||
Mfr: G3VM61QRTR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 60V | Not Available Online | ||||||||||||||||
Mfr: OMRG3VM101FR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: RSLSD048M001 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 3 VDC to 12 VDC | 4.1 mA | - 25 C | + 80 C | |||||||||||
Mfr: G3VM-61E1-M1(TR) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | ||||||||||||||||
Mfr: G3VM41DRTR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 2.5A 40V | Not Available Online | ||||||||||||||||
Mfr: G3VM-41PR6(TR05) TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 40V | Not Available Online | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | - 20 C | + 65 C | |||||||||
Mfr: G3VM41GR5TRS TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.3A 40V | Not Available Online | PCB Mount | SOP-4 | ||||||||||||||
Mfr: G3VM601G1TR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.07A 600V | Not Available Online | ||||||||||||||||
Mfr: G3VM61VY1TR TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | PCB Mount | 80 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | - 20 C | + 65 C | |||||||||
Mfr: G3VM-81G1(TR). TTI: Not Assigned Omron Electronics Availability: Not Available OnlineCut Tape Solid State Relays - PCB Mount | Not Available Online | PCB Mount | 350 mA | 64 VAC, 64 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Cut Tape | |||||
Mfr: G3VM61HR1TR05 TTI: Not Assigned Omron Electronics Availability: Not Available OnlineSolid State Relays - PCB Mount SSR RELAY SPST-NO 3.3A 60V | Not Available Online | PCB Mount | 3 A | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-6 | 10 mA | - 40 C | + 85 C |