Omron - Solid State Relays - SSR
1.144 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3NE-220T-USDC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE220TUSDC12 | |||||
0In Stock | J7TE350NC J7TE350 | ||||||||||||||||
Mfr: G3BD-103S-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Socket Mount SSR | 0In Stock | Socket Mount | 3 A | 5 VDC to 110 VDC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | 15 mA | - 30 C | + 80 C | 35 mm | 35 mm | 52.5 mm | G3BD103SVDDC524 | ||||
Mfr: 70230-3659 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | 702303659 | |||||||||||||||
Mfr: G3PH-2075BAC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3PH2075BAC100240 | |||||||||||||||
Mfr: G3PH-5075BLDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3PH5075BLDC524 | |||||||||||||||
Mfr: G3DZ-F4PU DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR Term Relay 4 Out DC24 | 0In Stock | Socket Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 8.2 mA | - 25 C | + 55 C | 100 mm | 31 mm | 35 mm | G3DZF4PUDC24 | ||||
Mfr: G3S-201PL-US DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 1 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | - 30 C | + 80 C | 20 mm (0.787 in) | 10 mm (0.394 in) | 16.5 mm (0.65 in) | G3S201PLUSDC5NC G3S201PLUSDC5 | |||||
Mfr: G3CN-203P1-US DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 3 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | 3 VDC to 28 VDC | - 30 C | + 80 C | 33 mm (1.299 in) | 14 mm (0.551 in) | 26.5 mm (1.043 in) | G3CN203P1USDC328NC G3CN203P1USDC328 | |||||
Mfr: G3CN-202P1-DC3-28 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 28 VDC | - 30 C | + 80 C | 33 mm (1.299 in) | 25 mm (0.984 in) | 14.5 mm (0.571 in) | Bulk | G3CN202P1DC328NC G3CN-202P1 DC3-28 G3CN202P1DC328 | |||
Mfr: G3DZ-2R6PL DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 600 mA | 3 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | 50 mA | - 30 C | + 85 C | 17.5 mm (0.689 in) | 6.5 mm (0.256 in) | 12.5 mm (0.492 in) | G3DZ2R6PLDC5NC G3DZ2R6PLDC5 | |||
Mfr: G3S-201PL-PD-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 1.2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 20 mm (0.787 in) | 10 mm (0.394 in) | 16.5 mm (0.65 in) | G3S201PLPDUSDC24NC G3S201PLPDUSDC24 | |||||
Mfr: G3NE-210T-US-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount 24VDC/100-240VAC 10A | 0In Stock | Panel Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 19.2 VDC to 28.8 VDC | 10 mA | G3NE-210T-US DC24 G3NE210TUSDC24 | ||||||||
Mfr: G3R-OA202SLNDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount | 0In Stock | G3ROA202SLNDC524 | |||||||||||||||
Mfr: G3RV-SR700-AL ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | G3RVSR700ALACDC48 | |||||||||||||||
Mfr: G3RV-SR700-D AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | G3RVSR700DAC200 | |||||||||||||||
Mfr: G3RV-SR700-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | DIN Rail Mount | 3 A | 5 VDC to 24 VDC | 1 Form A (SPST-NO) | 12 VDC | 8 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700DDC12 | ||||
Mfr: G3PJ-525B DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 45A 1-phs SSR, z crs 480 | 0In Stock | Panel Mount | 25 A | 100 VAC to 480 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | 100 mm | 22.5 mm | 100 mm | G3PJ525BDC1224 | ||||
Mfr: G3PJ-215B-PU DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 35A 1-phase SSR, z crs PhsIn | 0In Stock | Panel Mount | 15 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 12 VDC to 24 VDC | 7 mA | - 30 C | + 80 C | 100 mm | 22.5 mm | 100 mm | G3PJ215BPUDC1224 | ||||
0In Stock | Panel Mount | SEKQP1EN | |||||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 100 VAC, 110 VAC, 120 VAC | K2CM1LA | |||||||||||||
0In Stock | Panel Mount | 2 A to 8 A | 100 VAC, 110 VAC, 120 VAC | K2CM1LS | |||||||||||||
0In Stock | Panel Mount | 50 A to 160 A | 200 VAC, 220 VAC, 240 VAC | K2CM2HA | |||||||||||||
0In Stock | Panel Mount | 8 A to 26 A | 200 VAC, 220 VAC, 240 VAC | K2CM2LA | |||||||||||||
0In Stock | Panel Mount | 20 A to 65 A | 200 VAC, 220 VAC, 240 VAC | K2CM2MA |