Toshiba - Optocouplers / Photocouplers
6.142 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1.048)
- Logic Output Optocouplers (463)
- MOSFET Output Optocouplers (820)
- Optically Isolated Amplifiers (143)
- Optically Isolated Gate Drivers (401)
- Photodiode Output Optocouplers (100)
- Solid State Relays - SSR (206)
- Transistor Output Optocouplers (2.564)
- Triac & SCR Output Optocouplers (397)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621MF(D4GBF4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; wide creepage; SMT; VDE | 0In Stock | |||||||||
Mfr: TLP621MF(D4GHT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; wide creepage; SMT; VDE | 0In Stock | |||||||||
0In Stock | ||||||||||
0In Stock | 6 V | 30 us | SMD/SMT | VSON-4 | 1 Channel | |||||
Mfr: TLP621M(D4B-F5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT; VDE | 0In Stock | |||||||||
Mfr: TLP184(TPL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA 80V 3750 Vrms Ext Temp | Not Available Online | 5 us | 50 mA | SMD/SMT | SOIC-6 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP2362(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr | 0In Stock | 5 V | 12.8 ns | SMD/SMT | 1 Channel | Open Collector | ||||
Mfr: TLP785(GB-TP6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 80V 60mA 5000 Vrms | 0In Stock | 5 V | 2 us | 10 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | Amplifier | ||||||
0In Stock | 5 V | 1.3 ns | SMD/SMT | SOIC-8 | 2 Channel | Totem Pole | ||||
Mfr: TLP2719(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
Mfr: TLP2719(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
Mfr: TLP185(GR-TPR,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | ||||||||
Mfr: TLP2303(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms | 0In Stock | 5 V | SMD/SMT | 1 Channel | Open Collector | |||||
Mfr: TLP291(GB-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP291(GR-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP185(GR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | 1 Channel | Phototransistor | |||
0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-6 | 1 Channel | Phototransistor | |||
Mfr: TLP184(GB-TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP290(GB-TP,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP292(GB-TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP293(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP293(TPL,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP2770(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps | 0In Stock | 5 V | 1.3 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP5214A(TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | 0In Stock | 6 V | 32 ns | SMD/SMT | SOIC-16 | 1 Channel | Photo IC |