Toshiba - Optocouplers / Photocouplers
6.142 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1.048)
- Logic Output Optocouplers (463)
- MOSFET Output Optocouplers (820)
- Optically Isolated Amplifiers (143)
- Optically Isolated Gate Drivers (401)
- Photodiode Output Optocouplers (100)
- Solid State Relays - SSR (206)
- Transistor Output Optocouplers (2.564)
- Triac & SCR Output Optocouplers (397)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP385(D4-Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | ||||||||
Mfr: TLP2361(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | 5 V | 3 ns | SMD/SMT | SOP-5 | 1 Channel | Totem Pole | |||
Mfr: TLP265J(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | Not Available Online | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP266J(V4,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP292-4(V4-LA,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | ||||||||
Mfr: TLP293-4(V4-LA,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | ||||||||
Mfr: TLP620M(D4-GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | |||||||||
Mfr: TLP620M(D4-LF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | |||||||||
Mfr: TLP620M(LF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | |||||||||
Mfr: TLP621M(Y-LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; SMT | 0In Stock | |||||||||
Mfr: TLP621MF(BL-T4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT | 0In Stock | |||||||||
0In Stock | 5 V | SMD/SMT | SO-16 | 1 Channel | MOSFET | |||||
Mfr: TLP620M(D4-BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | |||||||||
0In Stock | 5 V | 15 ns | Through Hole | DIP-8 | 1 Channel | |||||
Mfr: TLP5702(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Driver Coupler 2.5A; Fast Speed | 0In Stock | 5 V | 15 ns | SMD/SMT | SO-6 | 1 Channel | ||||
0In Stock | ||||||||||
Mfr: TLP5772(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 2.5A | 0In Stock | |||||||||
Mfr: TLP5754(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 4A 5000Vrms | 0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
0In Stock | 5 V | 15 ns | SO-6 Stretched | 1 Channel | ||||||
0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | |||||
0In Stock | ||||||||||
0In Stock | ||||||||||
Mfr: TLP155E(TPL,E) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max | 0In Stock | 5 V | 35 ns | SMD/SMT | 1 Channel | Totem Pole | ||||
Mfr: TLP185(GB,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP184(GB,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel |