Toshiba - Optocouplers / Photocouplers
6.142 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1.048)
- Logic Output Optocouplers (463)
- MOSFET Output Optocouplers (820)
- Optically Isolated Amplifiers (143)
- Optically Isolated Gate Drivers (401)
- Photodiode Output Optocouplers (100)
- Solid State Relays - SSR (206)
- Transistor Output Optocouplers (2.564)
- Triac & SCR Output Optocouplers (397)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3062A(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V | 0In Stock | ||||||||||
0In Stock | |||||||||||
Mfr: TLP3306(TP15,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm | 0In Stock | 5 V | SMD/SMT | USOP-4 | 1 Channel | Photo MOSFET | |||||
Mfr: TLP2261(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | ||||||||||
Mfr: TLP2261(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | ||||||||||
Mfr: TLP2761(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | ||||||||||
Mfr: TLP2761(TP,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | ||||||||||
Mfr: TLP292-4(V4LATPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 2 us | 50 mA | SMD/SMT | 4 Channel | Phototransistor | |||||
Mfr: TLP293-4(V4-TR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | 4 Channel | |||||||||
Mfr: TLP292-4(TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | 4 Channel | |||||||||
Mfr: TLP292-4(V4GBTPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | |||||||||
0In Stock | 5 V | 23 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
0In Stock | 5 V | 23 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
Mfr: TLX9175J(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Automotive; AEC-Q101 | 0In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo MOSFET | |||||
Mfr: TLX9185A(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 3 us | 10 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | |||
Mfr: TLX9291A(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Coupler Automotive; AEC-Q101 | 0In Stock | 5 V | 3 us | 10 mA | SMD/SMT | SO-4 | 1 Channel | Phototransistor | |||
Mfr: TLX9905(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | 3 V | SMD/SMT | SOIC-6 | 1 Channel | Photo-Diode Array | |||||
0In Stock | 5 V | 2.2 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
0In Stock | Through Hole | DIP-4 | |||||||||
0In Stock | Through Hole | DIP-4 | |||||||||
Mfr: TLP170GM(V4TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Low Trggr LED current; VDE | Not Available Online | 6 V | SMD/SMT | SOIC-6 | 1 Channel | Photo MOSFET | TLP170GM(V4TPL,E(O | ||||
Mfr: TLP240GA(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo IC 3mA 4000V 5000Vrms | 0In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLP388(D4GB-TR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | |||||||||
Mfr: TLP109(IGM-TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns | Not Available Online | 5 V | 800 ns | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | TLP109(IGM-TPR,E) | |||
0In Stock | 5 V | Through Hole | DIP-8 | 1 Channel | Photo MOSFET |