Vishay - Optocouplers / Photocouplers
2.419 ResultsCategories of Optocouplers / Photocouplers
- High Linearity Optocouplers (58)
- High Speed Optocouplers (227)
- Logic Output Optocouplers (4)
- MOSFET Output Optocouplers (8)
- Optically Isolated Gate Drivers (35)
- Photodiode Output Optocouplers (42)
- Solid State Relays - SSR (145)
- Transistor Output Optocouplers (1.531)
- Triac & SCR Output Optocouplers (369)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 V | 3 us | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | |||||
Mfr: VOL628A-3T TTI: VOL628A-3T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 100-200% CTR | 0In Stock | 6 V | 3.5 us | 100 mA | SMD/SMT | 1 Channel | NPN Phototransistor | ||||
Mfr: VO615A-4X001 TTI: VO615A-4X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 160-320% CTR, VDE | 0In Stock | 6 V | 3 us | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VOS618A-2X001T TTI: VOS618A-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 63-125% 1mA | 0In Stock | 6 V | 10 us | 100 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | |||
0In Stock | 5 V | 35 ns | Through Hole | DIP-8 | 1 Channel | ||||||
Mfr: VOA300-EF-X019T TTI: VOA300-EF-X019T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT9 LINEAR | 0In Stock | 5 V | 0.8 us | SMD/SMT | SMD-8 | 1 Channel | Photo-Diode Array | ||||
Mfr: VOH1016AB-VT2 TTI: VOH1016AB-VT2 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr SMD-6;VDE; 180 deg | 0In Stock | 6 V | 50 ns | SMD/SMT | SMD-6 | 1 Channel | Phototransistor | ||||
Mfr: VOT8121AB-VT2 TTI: VOT8121AB-VT2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | 2 Channel | PhotoTriac | ||||||
0In Stock | SMD/SMT | SMD-4 | 2 Channel | PhotoTriac | VOT8121AB-T VOT8121AB-T1 VOT8121AB-T2 VOT8121AB-T3 | ||||||
0In Stock | Through Hole | DIP-4 | PhotoTriac | ||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | PhotoTriac | |||||||
Mfr: VOT8123AB-T2 TTI: VOT8123AB-T2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | ||||||
Mfr: VOT8125AB-T TTI: VOT8125AB-T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | ||||||
Mfr: VOT8125AB-T2 TTI: VOT8125AB-T2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | ||||||
Mfr: VOT8125AB-V TTI: VOT8125AB-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | PhotoTriac | ||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | PhotoTriac | |||||||
Mfr: VOT8024AG-V TTI: VOT8024AG-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC DIP4, 400mil, VDE | 0In Stock | Through Hole | DIP-4 | PhotoTriac | |||||||
Mfr: VOH260A-X001 TTI: VOH260A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Package | 0In Stock | 5 V | 23 ns | Through Hole | DIP-8 | 1 Channel | Open Drain | ||||
0In Stock | 5 V | 11 ns | SMD/SMT | SOIC-8 | 1 Channel | Open Drain | |||||
Mfr: VOIH060A-X001T TTI: VOIH060A-X001T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SOIC Package | 0In Stock | 5 V | 11 ns | SMD/SMT | SOIC-8 | 1 Channel | Open Drain | ||||
0In Stock | 5 V | 11 ns | SMD/SMT | SOIC-8 | 2 Channel | Open Drain | |||||
Mfr: VOWA618A-X018T TTI: VOWA618A-X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation | 0In Stock | 5 V | 1.5 us | 50 mA | SMD/SMT | SMD-8 | 1 Channel | Phototransistor | |||
Mfr: VOFD341A-X018T TTI: VOFD341A-X018T Vishay Semiconductors MOSFET Output Optocouplers IGBT MOSFET DRIVER 3.0A LSOP-6 | 0In Stock | 5 V | 35 ns | SMD/SMT | SO-6 | 1 Channel | Rail-to-Rail | ||||
Mfr: VOM619A-3X001T TTI: VOM619A-3X001T Vishay Transistor Output Optocouplers OPTOCPLR CTR 100-250% SOP-4 | 0In Stock | 5 V | 6 us | 30 mA | SMD/SMT | SOP-4 | 1 Channel | Phototransistor | |||
0In Stock | 6 V | 3 us | 50 mA | SMD/SMT | SOP-5 | 1 Channel | NPN Phototransistor |