Optocouplers / Photocouplers
18.213 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (2)
- High Linearity Optocouplers (90)
- High Speed Optocouplers (1.303)
- Logic Output Optocouplers (488)
- MOSFET Output Optocouplers (823)
- Optically Isolated Amplifiers (156)
- Optically Isolated Gate Drivers (443)
- Photodiode Output Optocouplers (178)
- Solid State Relays - SSR (9.445)
- Transistor Output Optocouplers (4.437)
- Triac & SCR Output Optocouplers (848)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
2.400In Stock14.500 On Order Expected | PCB Mount | SOP-4 | Photo MOSFET | ||||||||
75In Stock2.550 On Order Expected 19-Nov-26 | PCB Mount | SOP-6 | Photo MOSFET | ||||||||
1.400In Stock | PCB Mount | SOP-4 | Photo MOSFET | ||||||||
75In Stock | PCB Mount | SIP-4 | Photo MOSFET | ||||||||
Mfr: SFH6156-3X001T TTI: SFH6156-3X001T Vishay Semiconductors Availability: 10.000In StockTransistor Output Optocouplers Optocplr Phototrnstr 100-200% CTR VDE | 10.000In Stock | 6 V | 3 us | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||
36.000In Stock81.000 On Order Expected | 6 V | 300 us | 80 mA | SMD/SMT | SOP-4 | 1 Channel | Photodarlington | ||||
9.500In Stock | 6 V | 3 us | 100 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | VO610A-3 | |||
5.300In Stock | PCB Mount | SMD DIP-4 | Photo MOSFET | ||||||||
22.000In Stock | 5 V | SMD/SMT | SOP-4 | 1 Channel | Photovoltaic | ||||||
0In Stock46.000 On Order Expected | 6 V | 3 us | 50 mA | SMD/SMT | SSOP-16 | 4 Channel | NPN Phototransistor | ||||
2.300In Stock | PCB Mount | SOP-4 | Photo MOSFET | ||||||||
4.050In Stock | PCB Mount | DIP-8 | PhotoTriac | ||||||||
3.300In Stock | PCB Mount | DIP-8 | PhotoTriac | ||||||||
1.950In Stock | PCB Mount | SIP-4 | SCR | ||||||||
Mfr: TLP187(TPR,E(T TTI: TLP187(TPRE(T Toshiba Availability: 3.000In StockTransistor Output Optocouplers PHOTOCPLR 300V CTR 1000% SO6 | 3.000In Stock | 1 Channel | |||||||||
Mfr: VOL617A-2X001T TTI: VOL617A-2X001T Vishay Semiconductors Availability: 300.000In Stock99.000 On Order Expected 17-Feb-27 Transistor Output Optocouplers Phototransistor Out CTR 63-125% IF=5MA | 300.000In Stock99.000 On Order Expected 17-Feb-27 | 6 V | 3.5 us | 100 mA | SMD/SMT | LSOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: SFH6206-3T TTI: SFH6206-3T Vishay Semiconductors Availability: 9.000In Stock8.000 On Order Expected 03-Mar-27 Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% | 9.000In Stock8.000 On Order Expected 03-Mar-27 | 2 us | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||||
Mfr: SFH619A-X007T TTI: SFH619A-X007T Vishay Semiconductors Availability: 3.000In Stock19.000 On Order Expected Transistor Output Optocouplers Photodarlington Out Single CTR > 1000% | 3.000In Stock19.000 On Order Expected | 6 V | 125 mA | SMD/SMT | SMD-4 | 1 Channel | Photodarlington | ||||
3.800In Stock | 6 V | 3 us | 100 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | VO610A-2 | |||
2.200In Stock | 2 us | 100 mA | Through Hole | PDIP-4 | 1 Channel | NPN Phototransistor | |||||
4.000In Stock | 3 V | 8 mA | SMD/SMT | SOIC-8 | 1 Channel | Phototransistor | |||||
24.000In Stock30.000 On Order Expected 26-Jan-27 | 6 V | 3 us | 50 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||||
39.000In Stock24.000 On Order Expected 02-Mar-27 | 6 V | 3 us | 50 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||||
950In Stock | 5 V | 23 ns | 50 mA | Through Hole | PDIP-8 | 1 Channel | Open Collector | ||||
3.200In Stock12.000 On Order Expected | 6 V | 2 us | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor |