KYOCERA - Antennas
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: X1005245-LSA3SA10A2 TTI: X1005245-LSA3SA10A2 KYOCERA AVX Availability: 0In StockAntennas 3-in-1 GNSS/LTE MIMO Ext 1m RG174 & CFD- | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | MIMO | 1.561 GHz | 1.602 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | I-Bar | 1.1 dBi, 2.1 dBi, 2.3 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | SMA Male | 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 136.2 mm | 72.4 mm | 12.7 mm | IPX7 | 1 M RG174, 1 M CFD200 | X1005245 | Box | ||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 863 MHz | 2.485 GHz | LoRa, SigFox, LPWA, RPMA | 802.15.4 (ANT, Thread, Zigbee) | ISM, LoRa | PCB Trace | 1 dBi, 4 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | 31 mm | 19 mm | 1.6 mm | 1002228 | Bulk | ||||||||||||||||||
Mfr: X1005324-LWS5SX10A2 TTI: X1005324-LWS5SX10A2 KYOCERA AVX Availability: 0In StockAntennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1 | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active | 698 MHz | 5.825 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi | 50 Ohms | 1.8:1 / 1.6:1, 1.8:1 / 1.8:1 | - 40 C | + 85 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 63.5 mm | IPX7 | 1 M RG174, 1 M CFD200 x 2 | X1005324 | Box | |||||||||||
Mfr: 1004112-C003 TTI: 1004112-C003 KYOCERA AVX Availability: 0In StockAntennas LTE/cellular Externa l Blade Black SMA Co | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 690 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Whip | Blade Tilt / Swivel | 1.18 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2.5:1 | 5 W | - 30 C | + 70 C | 3 Band | Connector | Connector | SMA Male | 825 MHz, 1.955 GHz, 2.6 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 218.2 mm | 27.2 mm | 13.8 mm | 1004112 | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.572 GHz | 1.578 GHz | GPS | Patch | Ceramic | 5.3 dBic | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.575 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 25 mm | 25 mm | 4.5 mm | 1001039 | Bulk | ||||||||||||||||
Mfr: X1005756-LBA2SA05A2 TTI: X1005756-LBA2SA05A2 KYOCERA AVX Availability: 0In StockAntennas ANTENNA ASSY LTEWB FQ 500 SA J0583 | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: W1P35X8W04-U200D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 35 mm | 8 mm | 0.4 mm | Bulk | ||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | WiFi | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | MHFI | MHFI | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | WiFi Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 3.2 dBi, 4.5 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | RP-SMA | Embedded design, Bluetooth, Gateway, Access Point, M2M, Healthcare, IoT, Telematics | 17.65 mm | 157.5 mm | Bulk | ||||||||||||||||||||||
Mfr: 9001815F0-AA10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 300mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
Mfr: 9001815F0-AC10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 150mm Cable MHF4L Con | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AC10L | Bulk | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | WiFi Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.7 dBi, 4.7dBi | 50 Ohms | 1.92 | 2 W | - 20 C | + 70 C | 2 Band | MHF4L | 117 mm | Bulk | ||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 315 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | LoRA, LPWA, RPMA, SigFox | Rectangular | Chip | 1.6 dBi, 3.1 dBi, 1.7 dBi | 98 MHz, 262 MHz, 690 MHz, 200 MHz | 50 Ohms | 2.5:1, 3.0:1 | 2 W | - 50 C | + 125 C | Embedded | 5 Band | PCB Mount | SMD/SMT | 315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz | Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking | 36 mm | 9 mm | 3.3 mm | A1004795 | Reel | ||||||||||||
Mfr: W1F35X8W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2.4GHz/BT FPC 100mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.48 GHz | Bluetooth, BLE | WiFi, WLAN, 802.11 b/g | 802.15.4 (ANT, Thread, Zigbee) | FPC Trace | FPC+Cable | < 2.8 dBi | 80 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | Access Points and Routers, Gateways, Wi-Fi applications, Embedded design, M2M Industrial devices | 35.2 mm | 8.5 mm | 0.4 mm | U.FL | W1 Family | Bulk | ||||||||||
Mfr: X1005247-GNA1SA10A1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas GNSS (Active) Extern al 1m RG174 Cable SM | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | GLONASS, GPS | Module | Square | 2 dBi, 4.1 dBi, 2 dBi | 50 Ohms | 2.0:1 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 1.561 GHz, 1.575 GHz, 1.602 GHz | Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail | 44 mm | 35.2 mm | 14.5 mm | IPX7 | 1 M RG174 | X1005247 | Bulk | |||||||||||
Mfr: 1001435M0-AA10L0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 200mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: X9001248-4GMSMB3000R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Ext Mag Mnt LTE LowBand=698-960MHz HighBand=1170-2690MHz 50ohm 3m RG-174 cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.69 GHz | Cellular, NBIoT, LTE | 1.9 dBi | 50 Ohms | - 40 C | + 70 C | 4 Band | Magnetic Mount | Connector | SMA-Male | IP65 | RG-174/U | Bulk | |||||||||||||||||||||
Mfr: X9001748-W3DSMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas External Wi-Fi dual Band antenna SMA co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 3.2 dBi, 3.6 dBi | 50 Ohms | - 40 C | + 120 C | 2 Band | SMA | SMA | 180 mm | IP67 | Bulk | |||||||||||||||||||||
Mfr: 1001932PT-AC10L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 75mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||||
Mfr: 1005392F0-SM42L0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas 617MHz-5.85GHz 4G/5G/WiFi 50Ohms 2W 6Band Linear Adhsv Mnt | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 617 MHz | 5.85 GHz | 802.11 a/b/g/n/ac/ax, 4G/5G, WiFi | 1.3 dBi, 2.2 dBi, 2.3 dBi, 2.7 dBi, 3.1 dBi | 50 Ohms | 2.2:1, 2.8:1 | 2 W | 6 Band | Adhesive Mount | U.FL | U.FL | 114 mm | 30 mm | 0.2 mm | 1.13 mm | Bulk | ||||||||||||||||||||
Mfr: 1001932PT-AA10L0060U TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas WLAN/BT FPC Tunable Ant w/60mm Cable | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi | 4.4 dB | 50 Ohms | 2:1 | 500 mW | 2 Band | Adhesive Mount | Connector | 35.2 mm | 8.5 mm | 0.9 mm | 1001932 | Bulk | |||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE), Cat-M | LoRa, SigFox, LPWA, RPMA | PCB Trace | T-Bar Flex | 1.2 dBi, 5 dBi | 50 Ohms | 2.8:1, 3:1 | 2 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | U.FL | 700 MHz, 750 MHz, 850 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 85.2 mm | 42.1 mm | 0.2 mm | 28.5 mm RF1.13 | 1002292 | Bulk | |||||||||||
Mfr: 1005190F0-AA70L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 50mm side Ca ble MHF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6.5 GHz | 8.5 GHz | PCB Trace | T-Pad Flex | 5.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF | 7.5 GHz | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | 18.6 mm | 15.6 mm | 0.2 mm | 100 mm RF1.37 | 1005190F0 | Bulk |