1005193 - KYOCERA - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1005193-A01 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas UWB PCB Vertical SMA (male) Connector | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | PCB Trace | Mini Board | 6 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 7.25 GHz | Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking | 20.6 mm | 18.6 mm | 0.8 mm | 1005193 | Bulk | |||||||||||||
Mfr: 1005193-B02 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB PCB Vertical SMA (female) Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | PCB Trace | Mini Board | 6 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Female | 7.25 GHz | Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking | 20.6 mm | 18.6 mm | 0.8 mm | 1005193 | Bulk |