W1 Family - KYOCERA - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W1P35X8F04-U100D3B0T TTI: W1P35X8F04-U100D3B0T KYOCERA AVX Availability: 0In StockAntennas 2.4GHz/BT PCB 100mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.48 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.8 dBi | 80 Hz | 50 Ohms | Embedded | 1 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz | Agriculture, Smart Home, Healthcare, Automotive, Digital Signage | 35 mm | 8 mm | 0.4 mm | W1 Family | Bulk | |||||||||||||
Mfr: W1P35X8W04-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas 2.4GHz/BT PCB 100mm Cable MHF Connector | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.48 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.8 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Points, Routers, Gateways, Embedded Design, M2M | 35.2 mm | 8.5 mm | 0.40 mm | 150 mm Coax | W1 Family | Bulk | |||||||||||||
Mfr: W1P35X8W04-H100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2.4GHz/BT PCB 100mm Cable MHF4L Connecto | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.48 GHz | Bluetooth, BLE | WiFi, WLAN - 802.11 b/g | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | PCB+Cable | < 2.8 dBi | 80 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4 | 35.2 mm | 8.5 mm | 0.4 mm | 100 mm Coax | W1 Family | Bulk | ||||||||||||
Mfr: W1F35X8W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2.4GHz/BT FPC 100mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.48 GHz | Bluetooth, BLE | WiFi, WLAN, 802.11 b/g | 802.15.4 (ANT, Thread, Zigbee) | FPC Trace | FPC+Cable | < 2.8 dBi | 80 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz | Access Points and Routers, Gateways, Wi-Fi applications, Embedded design, M2M Industrial devices | 35.2 mm | 8.5 mm | 0.4 mm | U.FL | W1 Family | Bulk |