X1005249 - KYOCERA - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: X1005249-LGA2SA10A2
TTI: X1005249-LGA2SA10A2
KYOCERA AVX
Availability:

0In Stock

Antennas 2-in-1 GPS/Glonass/ TE Ext 1m RG174/CFD-

0In Stock

Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
Active Antenna
1.575 GHz
1.602 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
Module
Square
3 dBi, 3.5 dBi, 3.7 dBi, 3.6 dBi, 3.6 dBi
50 Ohms
2.0:1, 5.0:1, 3.8:1, 2.3:1
- 40 C
+ 85 C
5 Band
Adhesive Mount
Connector
SMA Male
649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
55 mm
55 mm
20 mm
IPX5
1 M RG174, 1 M CFD200
X1005249
Box