146200 - Molex - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1462000011 TTI: 146200-0011 Molex Availability: 0In StockAntennas 698MHz-2.7GHz Cellular Ceramic Antenna, SMT (Matching Pair to 1462000001) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 3.7 dBi | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz | 40 mm | 5 mm | 5 mm | 146200 | Reel | 01462000011 | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Chip | Ceramic | 1.1 dBi, 4.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz | 40 mm | 5 mm | 5 mm | 146200 | Bulk | |||||||||||||
Mfr: 1462000011 TTI: 1462000011 Molex Availability: 0In StockAntennas 698MHz-2.7GHz Cellular Ceramic Antenna, SMT (Matching Pair to 1462000001) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 146200 | Reel | |||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 146200 | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | 146200 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 146200 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 146200 | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 146200 |