ABRACON - Antennas
552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | 2G/3G, GSM | IoT | Chip | Ceramic | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 824 MHz, 1.94 GHz | Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M | 30 mm | 5 mm | 5 mm | ACAR | Reel | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.176 GHz | 1.602 GHz | GLONASS, GPS | 3 dBic | 50 Ohms | 1.5, 2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | Autonomous Vehicles, IoT, Navigation | 50 mm | 50 mm | 18 mm | IP67 | RG-174 | AEACBA | Bulk | ||||||||||||||||
Mfr: AANI-FB-0083-0200I TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0083-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0050W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.32 GHz | 2.345 GHz | 3 dBi | 25 MHz | 0 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA | 35.8 mm | 15.1 mm | IP67 | RG-174 | AEAC | Bulk | ||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: AANI-FB-0084-0200W TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | Whip | 4.7 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | Dipole | 3 Band | Panel Mount | Connector | SMA Male | IP65 | Bulk | ||||||||||||||||||
Mfr: AANI-FB-0083-0050W TTI: Not Assigned ABRACON Availability: 0In StockAntennas PCB ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 4.1 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | w.FL/IPEX-4/MHF4 | 5.55 GHz | WiFi/WLAN coverage | 41 mm | 9 mm | 0.7 mm | AANI-FB | Bulk | |||||||||||||||||
Mfr: AANI-FB-0084-0150I TTI: Not Assigned ABRACON Availability: 0In StockAntennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 802.11be, 802.11ax, 802.11b/g/n/ac | 5.4 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Adhesive Mount | u.FL/IPEX-1/MHF1 | 5.55 GHz | WiFi/WLAN coverage | 34.8 mm | 8.9 mm | 0.2 mm | AANI-FB | Bulk | |||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 915 MHz | 2.4 GHz | Bluetooth | Cellular | WiFi | Dome | Puck | 50 Ohms | MIMO | 2 Band | Direct / Permanent Mount | Connector | 915 MHz, 2.4 GHz | AEBW | Bulk | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: AECR1808X4C-0500S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas External MIMO 4x5G NR Dome Antenna White with UV Coating 500mm cable length | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 2G/3G/4G/5G, Cellular (NBIot, LTE), GSM | 4 | 6 GHz | 4 Band | Direct / Permanent Mount | 189 mm | 182 mm | 85 mm | IP67 | AECR1808X4 | Bulk | |||||||||||||||||||||||
Mfr: APARM1504-SG3 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GPS PCB ANTENNA | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | - 4.5 dBi, 0.8 dBi, - 3 dBi | 50 Ohms | 1.8:1 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics, Automotive | 15 mm | 15 mm | 4 mm | APAR | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | 1.602 GHz | GNSS | 5 dBi | 50 Ohms | 1.5 :1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | RG-174 | AEAC | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.559 GHz | 1.607 GHz | 4 dBi | 20 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 3 Band | PCB Mount | 36 mm | 36 mm | 6 mm | APAGM | Tray | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth | GSM | WiFi | Whip | Tilt/Swivel | 2 dBi | 100 MHz, 200 MHz | 50 Ohms | 2:1 | 50 W | - 40 C | + 60 C | 2 Band | Panel Mount | Connector | SMA-RP | 2.45 GHz, 5.5 GHz | Routers | 86 mm | RG178 | APAMS | Bulk | |||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | PIFA | 824 MHz | 2.17 GHz | Stamped | Metal | 4.9 dBi | 136 MHz, 451 MHz | 50 Ohms | - 40 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | 892 MHz, 1.945 GHz | Cellular, IoT, M2M, Metering, Wireless RC | 49.93 mm | 24.97 mm | 10 mm | Reel | |||||||||||||||||
Mfr: AEXQ0902GE TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GNSS External Active Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | GNSS Antenna | 1.17645 GHz | 1.60931 GHz | BEIDOU, GPS, GLONASS, Galileo, QZSS | Dome | Dome | 36 dB | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | TNC Female | Precision Agriculture, Geofencing | IP67 | AEXQ | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 50 Ohms | 3 | - 10 C | + 50 C | 2 Band | Adhesive Mount | 45 mm | 7.8 mm | 0.2 mm | AFG | Bulk | |||||||||||||||||||||||
Mfr: AANI-AP-0035 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas High Precision GNSS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Patch | 5 dBic, 36 dB | 50 Ohms | 2 | - 40 C | + 85 C | Through Hole | Connector | MMCX-Male | M2M, Remote Technology Monitoring | AANI-AP | Bulk |