ABRACON - Antennas
552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: AECR1808X4C-0500S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas External MIMO 4x5G NR Dome Antenna White with UV Coating 500mm cable length | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 600 MHz | 2G/3G/4G/5G, Cellular (NBIot, LTE), GSM | 4 | 6 GHz | 4 Band | Direct / Permanent Mount | 189 mm | 182 mm | 85 mm | IP67 | AECR1808X4 | Bulk | |||||||||||||||||||||||
0In Stock6.000 On Order Expected 23-Feb-27 | Box | |||||||||||||||||||||||||||||||||||||
0In Stock | APAE | Box | ||||||||||||||||||||||||||||||||||||
Mfr: APAKM4012-C2G3D TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas GPS PCB ANTENNA | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 2.345 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | Patch | Stacked | - 40 C | + 85 C | 4 Band | PCB Mount | Pin | 1.9405 GHz, 1.9535 GHz, 1.967 GHz, 1.9735 GHz | Satellite Radio, Remote Technology/Monitoring, Surveying, Mapping System, Logistics | 40 mm | 40 mm | 12.2 mm | APAK | Tray | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Active Antenna | 699 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | WiFi | Whip | Blade Tilt / Swivel | 3 dBi | 50 Ohms | 2:1, 4:1, 5:1 | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 830 MHz, 1.583 GHz, 2.2 GHz | Terminal Antenna for 2G/3G/4G Celluar, Wireless Routers | 196 mm | 38 mm | APAM | Bulk | ||||||||||||||
Mfr: ANFCA-4545-A01 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.5uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 45 mm | 45 mm | ANFCA | Bulk | |||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 890 MHz | 1.88 GHz | GSM | Module | 2.5 dBi, 3 dBi | 70 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | GPS | 109.5 mm | RG174 | APAMS | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | 1.55 GHz | 2.7 GHz | Chip | - 0.51 dBi to - 1.1 dBi | 935 MHz, 145 MHz, 355 MHz, 200 MHz | 50 Ohms | 4 Band | PCB Mount | SMD/SMT | Multiband | 4 mm | 2 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.555 GHz | 1.61 GHz | Chip | Multilayer | - 1.59 dBi to - 0.83 dBi | 10 MHz, 10 MHz, 40 MHz, 50 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS | 3 mm | 1.5 mm | 1.2 mm | ACA | Reel | ||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | PIFA | 791 MHz | 2.17 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | LPWA | Stamped | Metal | 1.9 dBi, 3.6 dBi | 169 MHz, 460 MHz | 50 Ohms | - 40 C | + 125 C | 2 Band | PCB Mount | SMD/SMT | 875.5 MHz | Autonomous Vehicles, V2X, M2M, Wireless Modules, Surveillance, Broadband Cellular, Networking | 50 mm | 25 mm | 10 mm | Reel | |||||||||||||||
Not Available Online | PCB Antennas | Board Antenna | 2.4 GHz | 2.5 GHz | WiFi | 3 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | 22 mm | 11.27 mm | 0.8 mm | Coaxial | Bulk | |||||||||||||||||||||
Not Available Online | Bag | |||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 1 dBi | 5 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 26 mm | 23 mm | 12 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | External | 890 MHz | 1.88 GHz | Whip | Straight with Base | 2.5 dBi, 3 dBi | 70 MHz, 170 MHz | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Magnetic Mount | Connector | SMA-J3 | GSM | 111 mm | RG174 | APAMS | Bulk | ||||||||||||||||
Mfr: AMCA31-2R800G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.8GHz BW 100dB + Gain -1 dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.8 GHz | Chip | 0.5 dBi | 150 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA31 | Reel | ||||||||||||||||||||||
Mfr: ANFCA-101-2515-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz 1.8uH -40C +85C | Not Available Online | RFID/NFC Antennas | PCB Antennas | Ultra Thin Flexible Antenna | 13.56 MHz | IoT | NFC | - 40 C | + 85 C | 1 Band | PCB Mount | NFC | 25 mm | 15 mm | ANFCA | Bulk | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 49.2 mm | 40 mm | 15.2 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.574 GHz | 1.576 GHz | Patch | Ceramic | 4 MHz | 50 Ohms | PCB Mount | Pin | GPS L1/Galileo E1 | 12 mm | 12 mm | 2 mm | APAE | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 698 MHz | 5.825 GHz | LTE MIMO | GNSS | WiFi MIMO | Dome | 28 dB | 50 Ohms | 2, 3, 3.5 | - 40 C | + 85 C | 5 Band | Screw | Connector | PR-SMA Male, SMA Male | IP67 | ||||||||||||||||||||
Mfr: AMCA52-2R510G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.51GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.51 GHz | Chip | 0.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA52 | Reel |