ABRACON - Antennas
552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEBC1101XS-S TTI: Not Assigned ABRACON Availability: 0In StockAntennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 600 MHz | 6 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 30 C | + 65 C | 1 Band | PCB Mount | Connector | SMA | 115 mm | AEB | Bulk | ||||||||||||||||||||
Mfr: APKD1507G2-0100S TTI: Not Assigned ABRACON Availability: 0In StockAntennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F) | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.59806 GHz | 1.608 GHz | 21 dB | 5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Adhesive Mount | IPEX-1 | 15 mm | 15 mm | APK | Tray | ||||||||||||||||||||
0In Stock | Outdoor Antennas | Whip | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 3 dB | 50 Ohms | - 40 C | + 85 C | 1 Band | Connector | RP-SMA | RP-SMA | 2.4 GHz | WiFi/Bluetooth/ZigBee, ISM | 83 mm | Bulk | ||||||||||||||||||||
Mfr: APXG6413GH-0600A TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band Internal Active High-Precision GNSS Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | GNSS Antenna | 1.166 GHz | 1.605 GHz | GPS, GLONASS, Galileo, BEIDOU | Module | Square | 33 dB | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | MMCX-JW | Geofencing, Precision Agriculture | 64 mm | 64 mm | 13.4 mm | APXG | Tray | |||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Chip | 600 MHz | 6 GHz | 3G/4G LTE, 5G NR, PCS, DCA, UMTS | IoT | Chip | Ceramic | - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi | 50 Ohms | 4.5 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 780 MHz, 2.2 GHz, 4.65 GHz | M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive | 40 mm | 6 mm | 5 mm | ACR | Reel | ||||||||||||||
Mfr: APRA2504G3Z TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas 1561/1575/1 602MHZ Ceramic Patc | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Passive Antenna | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.4 dBi, 3.4 dBi, 4.2 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems | 25.1 mm | 25.1 mm | 4 mm | AEC-Q200 | APR | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 44 mm | 37 mm | 5.8 mm | RG174 | APAMP | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 5.5 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.5835 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 18 mm | 18 mm | 4 mm | APAE | Tray | ||||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | RFID | Patch | Ceramic | 3 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 927.5 MHz | Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards | 25 mm | 25 mm | 4 mm | APAE | Tray | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | GPS | Patch | Ceramic | 2 dBic | 5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | IPEX | 1.57542 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 18 mm | 18 mm | 7 mm | 200 mm RF1.13 | APAM | Tray | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi | ISM | Chip | Ceramic | 1 dBi, 2.5 dBi | 50 Ohms | 2.1, 2.1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.4 GHz, 5.5 GHz | AR/VR, Drones, Broadband Connectivity, Weareable | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Module | Dome | 5 dBic | 50 Ohms | 1.5, 2 (LNA) | - 40 C | + 85 C | 1 Band | Screw | Connector | TNC Female | IP67 | Bulk | ||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | RFID | PCB Trace | I-Bar Flex | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX | Heathcare ID Scanners, Office ID, Electronic Wallets, Data Loggers Transport, Ticketing Systems, Electronic Parking Payments, Industrial Data Collection, Mobil Devices, Access Control | 30 mm | 26.5 mm | 0.6 mm | RF 1.13 mm | Tray | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.176 GHz | 1.575 GHz | GPS | IoT | Patch | Stacked | - 0.5 dBi, - 0.3 dBi, 3.8 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation, UAVS, Drones, Marine, Autonomous Vehicles, Agriculture | 25 mm | 25 mm | 8 mm | APARM2508S | Tray | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 837 MHz | 884 MHz | LoRa, LPWA, SigFox | IoT, ISM | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 868 MHz | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 195 mm | 14.5 mm | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.61 GHz | BEIDOU, GLONASS, GNSS, GPS | Chip | Ceramic | 1.69 dBi, - 1.81 dBi, 1.43 dBi | 49 MHz | 50 Ohms | 2 | 1 Band | PCB Mount | SMD/SMT | 1.5855 GHz | Tracking, Geolocation, IoT Sensors, Weareables | 3.05 mm | 1.6 mm | 0.55 mm | ACAR | Reel | ||||||||||||||||
Mfr: ACAG0301-15752450-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas GPS CERAMIC CHIP ANTENNA | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.575 GHz | 2.45 GHz | Bluetooth | GPS | WiFi | IoT, ISM | Chip | Ceramic | 1.21 dBi, 3.18 dBi | 20 MHz, 100 MHz | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | Weareable | 3.2 mm | 1.6 mm | 1.2 mm | ACAG | Reel | ||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | LoRa, SigFox | ISM | Chip | Ceramic | 3.42 dBi | 15 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | RFID | 12 mm | 4 mm | 1.6 mm | ACAG | Reel | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth | WiFi | IoT | PCB Trace | T-Pad Flex | 1 dBi, 2 dBi | 50 Ohms | 2, 2.5 | 3 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX | 2.3 GHz, 5.5 GHz | Home Automation, Industrial Weareables, Appliances, Security, Video | 22 mm | 10 mm | 46 mm | 1.13 mm FPC | AFAG | Bulk | ||||||||||
Mfr: AANI-AP-0158-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 28 dB | 50 Ohms | 2 | - 40 C | + 85 C | Patch | Adhesive Mount | Connector | MHF1 | 27.2 mm | 27.2 mm | 9.3 mm | 1.13 mm Coax | AANI-AP | Bulk | ||||||||||||||||||||
Mfr: AANI-CH-0171-T TTI: Not Assigned ABRACON Availability: 0In StockAntennas 868/915MHz LoRa/Sub-GHz Chip Antenna | 0In Stock | PCB Antennas | Chip Antenna | 863 MHz | 928 MHz | Chip | 1.5 dBi | 50 Ohms | 1.9:1, 2.6:1, 4.2:1 | 2 W | - 40 C | + 85 C | 1 Band | SMD/SMT | SMD/SMT | 7 mm | 2 mm | 0.8 mm | AANI-CH | Reel | ||||||||||||||||||
Mfr: AANE-WH-0033-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 915MHz weather-proof monopole, right-angle SMA(M), IP66 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 902 MHz | 928 MHz | Whip | 2.5 dBi | 2 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | 44.4 mm | IP66 | AANE-WH | Bulk | |||||||||||||||||||
Mfr: AANE-WH-0039-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 868/915MHz weather-proof dipole,SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 863 MHz | 928 MHz | Whip | 1.8 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA-Male | IP65 | AANE-WH | Bulk | |||||||||||||||||||
Mfr: AANE-WH-0209-1 TTI: Not Assigned ABRACON Availability: 0In StockAntennas 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant | 0In Stock | Outdoor Antennas | Weather Proof Whip Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | 2 dBi | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA-Male | 172 mm | AANE-WH | Bulk | |||||||||||||||||
Mfr: AANI-PP-0234 TTI: Not Assigned ABRACON Availability: 0In StockAntennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna | 0In Stock | PCB Antennas | Ceramic Stacked Patch Antenna | 1.17645 GHz | 1.602 GHz | GPS, GLONASS | Patch | 5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 6 Band | PCB Mount | Through Hole | 50 mm | 50 mm | 10 mm | AANI-PP | Tray |