ABRACON - Antennas
552 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMCA52-2R350G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.35GHz BW 150dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.35 GHz | 2.5 GHz | Chip | 0.5 dBi | 150 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA52 | Reel | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.57 GHz | 1.58 GHz | Chip | 0.03 dBi | 50 Ohms | 2:1 | 1 Band | PCB Mount | SMD/SMT | GPS | 4 mm | 1.8 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Mfr: ANFCA-5040-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.8uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 50 mm | 40 mm | ANFCA | Bulk | |||||||||||||||||||||||
Mfr: APAM1348YD13V2.0 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 1575.42MHz BW 5MHz VSWR 1.5 50 Ohm | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active GPS | 1.575 GHz | 1.575 GHz | 1 dBic | 5 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 13 mm | 13 mm | 5.6 mm | APAM | Tray | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 820 MHz | 1.88 GHz | GSM, GPRS, CDMA, UMTS | Whip | Straight | 2.5 dBi | 70 MHz, 170 MHz | 50 Ohms | 4:1 | 50 W | - 40 C | + 60 C | 2 Band | Panel Mount | Connector | SMA | 850 MHz, 1.795 GHz | Wireless Communications, Vehicle Monitoring | 78 mm | 14.5 mm | RG178 | APAMS | Bulk | ||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | 912 MHz | 918 MHz | RFID | 1.5 dBi | 4 MHz | 50 Ohms | 1 Band | PCB Mount | Connector | RFID Reader | 40 mm | 40 mm | 8 mm | Tray | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 38.3 mm | 35 mm | 12 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 46 mm | 38 mm | 15 mm | RG174 | APAMP | Bulk | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 3.2 GHz | 7.2 GHz | Chip | - 1.1 dBi | 4000 MHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | UWB | 8 mm | 6 mm | 1.2 mm | ACA | Reel | |||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Mfr: ANFCA-5035-A01 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1.8ohm Induct 2.7uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 50 mm | 35 mm | ANFCA | |||||||||||||||||||||||
Mfr: ANFCA-2515-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.8uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 25 mm | 15 mm | ANFCA | Bulk | |||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | 3.5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA Male | GPS L1/Galileo E1 | 40 mm | 35 mm | 13.1 mm | RG174 | APAMP | Bulk | ||||||||||||||||
Mfr: ANFCA-4040-A02 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 13.56MHz DCR 1ohm Induct 1.7uH +/-10% | Not Available Online | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | PCB Trace | Flexible Pad | 13.56 Hz | 1 Band | Adhesive Mount | SMD/SMT | NFC | 40 mm | 40 mm | ANFCA | Bulk | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 166 MHz | 172 MHz | LPWA, LoRa, SigFox | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 8 MHz | 50 Ohms | 2.5 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 169 MHz | ISM Applications, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture, Environment, Consumer Tracking | 254 mm | AEAC | Bulk | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Active Antenna | 2.32 GHz | 2.345 GHz | SDARS | Module | Square | 3 dBic | 25 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 2.3325 GHz | SDARS, Satellite Radios, Digital Radio Service | 45.2 mm | 35.8 mm | 15.1 mm | IP67 | 3 M RG174 | AEAC | Bulk | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 7.15 GHz | Whip | 3 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 6 Band | Connector | SMA Male | 39 mm | 237 mm | AETC | Bulk | |||||||||||||||||||||
Mfr: ABR3407I9-0100S TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 915MHz PCB Antenna IPEX | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 902 MHz | 928 MHz | 1.84 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX-1 Female | 915 MHz | 34 mm | 7 mm | 0.8 mm | 1.13 mm Coax | ABR | Bulk | ||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 698 MHz | 960 MHz | 0.61 dBi | 50 Ohms | 4.5:1 | - 40 C | + 85 C | 1 Band | PCB Mount | 37 mm | 5 mm | 5 mm | ACAR | Reel | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.575 GHz | GPS | Patch | Ceramic | 0 dBic | 5 MHz | 50 Ohms | 1.5 | - 25 C | + 72 C | 1 Band | PCB Mount | SMD/SMT | GPS L1/Galileo E1 | 12 mm | 12 mm | 6.8 mm | APAM | Tray | ||||||||||||||||
Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 380 MHz | 2.4 GHz | Bluetooth | 3G, Cellular (NBIoT, LTE), GSM, AMPS | WiFi | ISM | Module | I-Bar | 2.2 dBi | 50 Ohms | 2:1 | 25 W | - 40 C | + 85 C | 8 Band | Adhesive Mount | Connector | SMA Male | 440 MHz, 859 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz | TETRA Public Safety, Vehicle Celluar, Wifi Routers, Mobile Broadband | 126.5 mm | 22 mm | RG174 | APAM | Bulk | ||||||||||
Not Available Online | Multiprotocol Antennas | 960 MHz | 2.4 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | 2 dBi | 50 Ohms | 2.5:1 | 25 W | 7 Band | PCB Mount | Multiband | 66.5 mm | APAM | Bulk | ||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.574 GHz | 1.576 GHz | GPS | Dome | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | GPS L1/Galileo E1 | 48.6 mm | 39.2 mm | 15.2 mm | APAMP | Bulk | ||||||||||||||||
Mfr: AMCA52-2R780G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 2.78GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.78 GHz | Chip | 0.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA52 | Reel | ||||||||||||||||||||||
Mfr: AMCA81-3R010G-S1F-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas 3.01GHz BW 200dB + Gain 0.5dBi avg. | Not Available Online | Multiprotocol Antennas | PCB Antennas | 3.01 GHz | 3.01 GHz | Chip | 0.5 dBi | 200 MHz | 50 Ohms | 2:1 | 3 W | 1 Band | PCB Mount | SMD/SMT | WLAN | AMCA81 | Reel |