ABRACON - AEAC - Antennas
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEACBK050048-MW2 TTI: AEACBK050048-MW2 ABRACON Availability: 1.000In StockAntennas MIMO WIFI ISM 2.4 GHZ | 1.000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.825 GHz | WiFi | IoT, ISM | Module | Dome | 2 dBi | 50 Ohms | 2.5 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 2.44175 GHz, 5.3625 GHz | ISM Applications, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety | 50 mm | IP67 | LMR100 x 2 | AEAC | Bulk | ||||||||||||
Mfr: AEACAC025009-S2400 TTI: AEACAC025009-S2400 ABRACON Availability: 0In StockAntennas 2.4 GHZ EXTERNAL WIFI ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | WiFi | ISM | Whip | Stubby | 2 dBi | 83.5 MHz | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 2.44175 GHz | Portable Devices, Set Top Boxes, Network Devices | 25.9 mm | 14.5 mm | AEAC | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | IoT | Whip | Tilt/Swivel | 3 dBi | 50 Ohms | 3 | 10 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | SMA Male | 829 MHz, 2.1875 GHz | Gateways, Set Top Boxes, Security | 198 mm | AEAC | Bulk | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.4835 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Stubby | 2 dBi | 83.5 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | IPEX | 2.44175 GHz | Network Devices, Set top Boxes, Wireless Communication System | 49.3 mm | 16.2 mm | RG178 | AEAC | Bulk | ||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | WiFi | IoT, ISM | Module | Dome | 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 2.44175 GHz, 5.3625 GHz | ISM Applications, M2M, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety | 48 mm | IP67 | 3 M LMR100 | AEAC | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 700 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Whip | Straight with Base | 5 dB | 50 Ohms | 2.5 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA | 1.7 GHz | Gatways, Set Top Boxes, Security, M2M, Transportation, Smart Agriculture | 97 mm | 97 mm | RG58 | AEAC | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Dome | 2 dBi, 28 dB | 1580.42 MHz | 50 Ohms | 1.5, 2.0, 3.0 | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 48 mm | 50 mm | 48 mm | IP67 | 3 M RG174 x 2 | AEAC | Bulk | |||||||||
Not Available Online | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 915 MHz | LoRa, LPWA, SigFox | ISM | Whip | Tilt/Swivel | 3.5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 190 mm | 14.6 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.655 GHz | 4G, LTE, GSM, DCS, PCS, UMTS | IoT | Whip | I-Bar | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 2.182 GHz | M2M, Remote Technology/Monitoring, POS Terminals | 115.6 mm | 21.7 mm | 5.8 mm | RG174 | AEAC | Bulk | |||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Active Antenna | 1.57442 GHz | 5.825 GHz | Bluetooth | GLONASS, GPS | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Module | Round | 2 dBi, 20 dBi | 50 Ohms | 1.5, 2.5 | 10 W | - 40 C | + 85 C | 3 Band | Screw | Connector | SMA Male | 2.44 GHz, 5.31 GHz | M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring | 14.5 mm | 53 mm | IP67 | 3 M RG178 | AEAC | Bulk | ||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.825 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | IoT | Module | Round | 3 dBi, 28 dB, 2 dBi | 50 Ohms | 2.0, 2.5, 3.0 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz | Gateways, Routers, Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 53 mm | IP67 | 3 M RG174 x 3, LMR100 x 2 | AEAC | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 2.69 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 2.5 dBi | 50 Ohms | 3.5 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.6 mm | IP67 | RG174 x 2 | AEAC | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Whip | Straight with Base | 5 dB | 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz | 50 Ohms | 2 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 829 MHz, 2.205 GHz | Gateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture | 460 mm | 460 mm | 3 M RG58 | AEAC | Bulk | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 868 MHz | LoRa, LPWA, SigFox | ISM | Whip | Tilt/Swivel | 3.5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking | 190 mm | 14.6 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 433 MHz | LoRa, SigFox | IoT, ISM | Whip | Stubby | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 433 MHz | M2M, Smart Meters, Medical Devices, RFID, Wireless, Wearable | 53.4 mm | 15 mm | AEAC | Bulk | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 433 MHz | IoT, ISM | Whip | Stubby Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 125 C | 1 Band | Panel Mount | Connector | SMA Male | Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical | 53.4 mm | AEAC | Bulk | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | WiFi | ISM | Whip | Tilt/Swivel | 5 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX | 2.45 GHz | Wireless Communication System, Router | 190 mm | 10 cm RG178/RF1.37 | AEAC | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | GNSS, GPS | IoT | Module | Square | 2 dBi, 2.5 dBi, 28 dB | 1580.42 MHz | 50 Ohms | 2.0, 3.0 | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.57542 GHz, 2.2 GHz | Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City | 16.2 mm | 81.6 mm | 16.2 mm | IP67 | RG-174 x 3 | AEAC | Bulk | |||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 2G/3G/4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 3 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.6 mm | IP67 | RG174 | AEAC | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 2.7 GHz | 4G, Cellular (NBIoT, LTE) | IoT | Module | Round | 3 dBi | 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 2.2 GHz | Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M | 14.5 mm | 14.5 mm | IP67 | RG174 | AEAC | Bulk | |||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 2.32 GHz | 2.345 GHz | 3 dBi | 25 MHz | 0 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA | 35.8 mm | 15.1 mm | IP67 | RG-174 | AEAC | Bulk | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 1.575 GHz | 1.602 GHz | GNSS | 5 dBi | 50 Ohms | 1.5 :1 | - 40 C | + 85 C | 1 Band | Magnetic Mount | Connector | SMA | 45.2 mm | 35.8 mm | 15.2 mm | IP67 | RG-174 | AEAC | Bulk | |||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.575 GHz | 1.602 GHz | GNSS | 5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA | 45.2 mm | 35.8 mm | 15.2 mm | RG-174 | AEAC | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 824 MHz | 2.17 GHz | GSM | IoT | Whip | I-Bar | 2 dBi | 50 Ohms | 2 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | SMA Male | 890 MHz, 2.21 GHz | M2M, Telematics, Remote Technology/Monitoring, POS Terminals | 115.6 mm | 21.7 mm | 5.8 mm | 3 M RG174 | AEAC | Bulk | |||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Active | 824 MHz | 2.17 GHz | GSM | GPS | WiFi | IoT | Module | Square | 2 dBic, 2 dBi, 3 dBi | 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | 50 Ohms | 1.5, 2, 2 | 3 Band | Adhesive Mount | Connector | SMA Male | 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz | Telematics, Smart Meter, Transportation, Remote Monitoring, M2M | 59 mm | 52 mm | 15 mm | RG-174 x 3 | AEAC | Bulk |
- 1
- 2