ABRACON - APARM2508S - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.176 GHz | 1.575 GHz | GPS | IoT | Patch | Stacked | - 0.5 dBi, - 0.3 dBi, 3.8 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | SMD/SMT | M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation, UAVS, Drones, Marine, Autonomous Vehicles, Agriculture | 25 mm | 25 mm | 8 mm | APARM2508S | Tray | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.176 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | Patch | Stacked | 0.5 dBi, 0.6 dBi, 2.4 dBi, 3.4 dBi | 3 MHz, 22 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 5 Band | PCB Mount | SMD/SMT | 1.174 GHz, 1.572 GHz | M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation | 25.1 mm | 25.1 mm | 8 mm | APARM2508S | Tray |