Amphenol - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Outdoor Antennas | Base Station | 1.02 GHz | 1.1 GHz | 8.2 dBi | 80 MHz | 50 Ohms | 1.8:1, 1.3:1 | - 40 C | + 70 C | Dipole | Mounting Bracket | 1.06 GHz | ADS-B | 1300 mm | 53 mm | IP56 | ||||||||||||||||||||||
Not Available Online | Vehicle Antennas | 6 GHz | 50 Ohms | 1 Band | |||||||||||||||||||||||||||||||||||
Not Available Online | ST1226-20-501-A | ||||||||||||||||||||||||||||||||||||||
Mfr: TRP-2C3W1G-5FT TTI: Not Assigned Amphenol Availability: Not Available OnlineAntennas ANTENNA, TROOPER, DUAL LTE, 3 X WIFI, GNSS, 5FT, BLACK | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Cellular, LTE | GNSS | WiFi | GPS MULTIBAND | Box | |||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: TRP-2C1G-5FT TTI: Not Assigned Amphenol Availability: Not Available OnlineAntennas ANTENNA, TROOPER, DUAL LTE, GNSS, 5FT, BLACK | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Cellular, LTE | GNSS | GPS MULTIBAND | Box | ||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | ST1226-20-001-A |