Honeywell - Antennas
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Antenna | 2.4 GHz | Whip | Straight | 9 dBi | 1 Band | Magnetic Mount | Connector | RP-SMA Male | 12.7 mm | 12.7 mm | 384.05 mm | WGLA | Bulk | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | WiFi | Whip | Straight | 2 dBi | 1 Band | Panel Mount | Connector | RP-SMA Male | WiFi | 79.5 mm | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Antenna | 2.4 GHz | Whip | Straight | 5.5 dBi | 1 Band | Connector | RP-SMA Male | 12.7 mm | 12.7 mm | 208.28 mm | Bulk | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Antenna | 2.4 GHz | Module | I-Bar | 3 dBi | 1 Band | Adhesive Mount | Connector | RP-SMA Male | 22.098 mm | 4.572 mm | 115.062 mm | Bulk | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Antenna | 2.4 GHz | Whip | Straight | 8 dBi | 1 Band | Pole Mount | Connector | RP-N Female | 33.338 mm | 33.338 mm | 431.8 mm | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Antenna | 2.4 GHz | Whip | Straight | 2.1 dBi | 1 Band | Connector | RP-SMA Male | 9.91 mm | 9.91 mm | 112.776 mm | Bulk | ||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Antenna | 2.4 GHz | Whip | Tilt/Swivel | 2.1 dBi | 1 Band | Connector | RP-SMA Male | 9.91 mm | 9.91 mm | 112.776 mm |