KYOCERA AVX - Antennas
606 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3F35X8W01-U300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W3P35X8W04-H300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: W1F35X8W01-H300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L | 35 mm | 8 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W1F35X8W01-U200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 200mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 35 mm | 8 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W1F35X8W01-U050D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi Embedded 2.4-2.48GHz 50ohm 35.2x8.5x0.40mm 50mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 2.48 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 35 mm | 8 mm | 0.1 mm | Bulk | ||||||||||||||||||
Mfr: W4P42X8F04-U100D3B0T TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Emb Wi-Fi 6E/7 Side Cable 2.4-6GHz 2W 50ohm 42.6x8.6x0.53mm 100mm Cable Black | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.4 mm | Bulk | ||||||||||||||||
Mfr: WBP3015W08-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | WiFi | PCB Trace | I-Pad | 3 dBi, 6.7 dBi | 80 Hz, 70 Hz | 50 Ohms | Embedded | 2 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz, 5.5 GHz | Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor | 30 mm | 15.5 mm | 0.8 mm | 1.13 mm | WX Family | Bulk | ||||||||||||||
0In Stock | PCB Antennas | UWB Patch Antenna | 7.75 GHz | 8.25 GHz | Patch | 6.2 dBi | 50 Ohms | 2 W | 1 Band | Adhesive | 8.6 mm | 8.6 mm | 2.86 mm | Tray | ||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded Dipole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Chip | 50 Ohms | 3:1 | 2 W | 5 Band | PCB Mount | SMD/SMT | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M, Automotive Application, Automotive Meter Reading, Healthcare, POS, Tracking | 41 mm | 15 mm | 0.12 mm | Bulk | |||||||||||||||||||
Mfr: 1004369PT-AA10L0135 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Assembly WLANAPT 135 | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 5.15 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Panel Flex | 3.7 dBi | 50 Ohms | 2.0:1 | 1 Band | PCB Mount | Connector | U.FL | 5.4875 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 18 mm | 12.8 mm | 0.4 mm | 140 mm RF1.37 | 1004369PT-AA10L | Bulk | ||||||||||||
Mfr: 1005190F0-AS70L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 150mm side C able SMA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6.5 GHz | 8.5 GHz | PCB Trace | T-Pad Flex | 5.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | Connector | SMA Male | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | 18.6 mm | 15.6 mm | 0.2 mm | RF Coax Cable | 1005190F0 | Bulk | |||||||||||||
Mfr: 1001435M0-AA10L0070N TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 4.2 dBi, 4.7 dBi, 6.4 dBi, 6 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 41.1 mm | 14.6 mm | 9.5 mm | 1001435M0 | Bulk | |||||||||||
Mfr: 1001932FT-AA10L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT F PC 25mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 1001932FT | Bulk | |||||||||||
Mfr: 1001932PT-AA10L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT P CB 50mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | 2.5 dBi, 4.4 dBi, 6.11 dB | 50 Ohms | 2:01 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 0.7 mm | 1001932PT | Bulk | ||||||||||||
Mfr: 1005392F0-AA10L0600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Dual-feed 5G/4G & Wi Fi Dual Bd FPC 600mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 50 Ohms | 2 W | 2 Band | Adhesive Mount | U.FL | 114 mm | 30 mm | 0.2 mm | 1005392F0 | Bulk | ||||||||||||||||||||||||||
Mfr: W7P35X8W04-H050D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E & 7 PCB antenna, 50mm cable, MHF4L connector | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: X1005800-W5DRMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas External Outdoor Wi-Fi 6E/7 Antenna, RP-SMA connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | External | 2.4 GHz | 7.125 GHz | Straight | 4 dBi, 5.3 dBi, 5.6 dBi | 50 Ohms | 2.1:1, 1.4:1, 1.7:1 | 2 W | - 20 C | + 85 C | 3 Band | Connector | Connector | RP-SMA Plug | IoT devices, Remote Access Monitoring | 163.7 mm | IPX7 | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-H050D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E & 7 FPC antenna, 50mm cable, MHF4L connector | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 868 MHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | ISM | Rectangular | Chip | 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi | 4 MHz, 32 MHz, 17 Hz, 60 MHz | 50 Ohms | 1.5:1, 2.5:1 | - 50 C | + 125 C | Embedded | 5 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz | Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices | 22 mm | 3.2 mm | 3.3 mm | A1001011 | Reel | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 4.9 GHz | 5.9 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 3.5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5.4875 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 8.75 mm | 4.05 mm | 2.01 mm | 1001388 | Reel | |||||||||||||
Mfr: 1002289F0-AD12L0110 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas ETHERTRONICS PASS | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 700 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 W | Embedded | 8 Band | Adhesive Mount | Connector | U.FL | 2G, 3G, 4G, 5G, LTE Applications | 53.6 mm | 25.1 mm | 1.25 mm | Reel | ||||||||||||||||||
Not Available Online | Waffle | |||||||||||||||||||||||||||||||||||||
Mfr: 9001815F0-AA10L0400 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 400mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | CBRS | WiFi 6, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | Metal | 1.7 dBi, 4.1 dBi, 3.8 dBi | 85 MHz, 675 MHz, 1200 MHz, 500 MHz | 50 Ohms | 2.0:1, 2.0:1, 2.2:1 | 500 mW | - 50 C | + 125 C | Embedded | 4 Band | PCB Mount | SMD/SMT | 2.443 GHz, 3.55 GHz, 5.488 GHz, 6.525 GHz | Agriculture, Automotive, Smart Home, Health Care, Digital Signage | 17.85 mm | 6.9 mm | 4.3 mm | Reel | |||||||||||
Mfr: 1005188F0-AS70L0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 50mm Cable S MA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6 GHz | 8.5 GHz | UWB | FPC Trace | FPC+Cable | 5.2 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 15.6 mm | 18.6 mm | 0.2 mm | 106 mm RF1.37 | 1005188F0 | Bulk |