Wi-Fi 6E FPC - KYOCERA AVX - Antennas
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1001932FT-AA10L0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 250mm Cable WLAN/BT/ZIGBEE | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.12 GHz | WiFi | 2.5 dBi, 4.4 dBi, 6.11 dBi | 2:1 | 3 Band | Adhesive Mount | MHF | 35.2 mm | 8.5 mm | 0.2 mm | 1.13 Coax | Bulk | ||||||||||||||||||||||
Mfr: 1001932PT-AA10L0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||||
Mfr: 1001932PT-AC10L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 25mm Cable WLAN/BT/ZIGBEE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.11 dBi | 50 Ohms | 2:1 | 2 W | 3 Band | Adhesive Mount | Connector | MHF4L | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||||
Mfr: W7F35X8W01-U050D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-U150D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-U300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-U200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-U250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHFI | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-H200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-H300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-H100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-H250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W7F35X8W01-H150D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb FPC 2400-7125MHz 50Ohms 2W | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF 4L | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W4F42X8W01-U200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.14mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.14 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-H100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-U300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 300mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-U250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 250mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-H200D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 200mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-U050D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 50mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-U100D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-H150D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 150mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-H250D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 250mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-H300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 300mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk | ||||||||||||||||
Mfr: W4F42X8W01-U150D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 150mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 4.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz, 6 GHz | 42.6 mm | 8.6 mm | 0.1 mm | Bulk |
- 1
- 2