KYOCERA AVX - 1004796 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1004796
TTI: 1004796
KYOCERA AVX
Availability:

Not Available Online

Antennas Broadband 5G/LTE/LPW A 433MHz or 450MHz o

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
600 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M
WiFi, WLAN, LPWA, RPMA
Chip
Ceramic
1.6 dBi, 3.1 dBi, 1.7 dBi
50 Ohms
2.5:1, 3.0:1
2 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz
Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking
36 mm
9 mm
3.2 mm
1004796
Reel