KYOCERA AVX - 9000154 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 9000154
TTI: 9000154
KYOCERA AVX
Availability:

0In Stock

22.400 On Order
Expected 04-Jan-27
Antennas Cellular/LPWA PCB (m irror version)

0In Stock

22.400 On Order
Expected 04-Jan-27
Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
824 MHz
2.17 GHz
Cellular (NBIoT, LTE), Cat-M
LoRa, SigFox, LPWA, RPMA
Chip
Ceramic
0.7 dBi
50 Ohms
2.5:1, 2.7:1
2 W
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
35 mm
9 mm
3.2 mm
9000154
Reel