KYOCERA AVX - WX Family - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WAP3015W08-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.85 GHz | WiFi | PCB Trace | T-Bar Flex | 3 dBi, 6.7 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz, 5 GHz | Access Points, Routers, Gateways, Enabled TVs Monitors | 30 mm | 15.5 mm | 0.8 mm | 100 mm Coax | WX Family | Bulk | |||||||||||||||
Mfr: WCP3015W08-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | WiFi | PCB Trace | I-Pad | 3 dBi, 6.7 dBi | 80 Hz, 70 Hz | 50 Ohms | Embedded | 2 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz, 5.5 GHz | Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor | 30 mm | 15.5 mm | 0.8 mm | 1.13 mm | WX Family | Bulk | ||||||||||||||
Mfr: WBP3015W08-H100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WiFi, WiFi 6E, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | PCB+Cable | 3 dBi, 6 dBi | 85 MHz, 1.975 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MH4F | 2.44 GHz, 6.1 GHz | Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor | 30 mm | 15.5 mm | 0.8 mm | MH4F | WX Family | Bulk | |||||||||
Mfr: WBP3015W08-U100D3B0A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | WiFi | PCB Trace | I-Pad | 3 dBi, 6.7 dBi | 80 Hz, 70 Hz | 50 Ohms | Embedded | 2 Band | Adhesive Mount | Connector | U.FL | 2.44 GHz, 5.5 GHz | Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor | 30 mm | 15.5 mm | 0.8 mm | 1.13 mm | WX Family | Bulk |