Molex - Antennas
420 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 146234-0100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 698MHz-6GHz Wide Band Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Multiprotocol Antennas | PCB Antennas | Flexible Antenna | 698 MHz | 6 GHz | Cellular (NBIoT, LTE) | PCB Trace | T-Pad Flex | 1.8 dBi, 2.8 dBi, 5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | Cellular | 140 mm | 20 mm | 5 mm | 100 mm | 146234 | 01462340100 | |||||||||||||||||
Mfr: 214414-0011 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM/DSRC Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 5.8 GHz | 6 GHz | Cellular (NBIoT, LTE) | ISM, DSRC | Whip | Tilt/Swivel | 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 5.85 GHz | 108.4 mm | 214414 | Bulk | 2144140011 02144140011 | ||||||||||||||||
Mfr: 213602-0001 TTI: Not Assigned Molex Availability: 0In StockAntennas GPS L1/L2 and Glonass 36mm Stacked Patch Single Feed Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.22657 GHz | 1.57644 GHz | GLONASS, GPS | Patch | Stacked | 2.1 dBi, 5.3 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Pin | 1.227 GHz, 1.575 GHz | 36 mm | 36 mm | 7 mm | 213602 | Tray | 2136020001 02136020001 | |||||||||||||||
Mfr: 213353-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas LTE/GPS Combo Flexible Antenna, 150mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 150 mm Coax | 213353 | Bulk | 2133530150 02133530150 | |||||||||||||||
Mfr: 214989-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas DUAL BAND WIFI ANTENNA HIGH GAIN | Not Available Online | Multiprotocol Antennas | 2.4 GHz | 5 GHz | WiFi | 2 Band | 214389 | Tray | 2149890001 02149890001 | ||||||||||||||||||||||||||||||
Mfr: 211996-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas 5.8-8.5 GHz Ultra Wideband (UWB) Flexible Antenna, 7.6mm Width, 16.4mm Lg., 50mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 5.8 GHz | 8.5 GHz | 16.4 mm | Tray | 2119960050 02119960050 | ||||||||||||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 146236 | ||||||||||||||||||||||||||||||||||||||
Mfr: 146185-0250 TTI: Not Assigned Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | 824 MHz | 6 GHz | Cellular (NBIoT, LTE) | WiFi | 84 mm | 146185 | 1461850250 01461850250 | ||||||||||||||||||||||||||||||
Mfr: 206764-0300 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas ISM Dipole Flex Ant 868/915 MHz 300MM | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | ISM | PCB Trace | T-Bar Flex | 0.8 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | U.FL Female | ISM | 87.4 mm | 12.4 mm | 206764 | 02067640300 | |||||||||||||||||||
Mfr: 208482-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 55.2 mm | 19.2 mm | 0.16 mm | 150 mm Coax | 208482 | 2084820150 02084820150 | ||||||||||||||||
Mfr: 1052620001 TTI: 1052620001 Molex Availability: 0In Stock3.520 On Order Expected 25-Mar-27 Antennas ISM 868/915MHz Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock3.520 On Order Expected 25-Mar-27 | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 1052630003 TTI: 1052630003 Molex Availability: 0In StockAntennas Cellular 6 Band Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 146234-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 698MHz-6GHz Wide Band Antenna 250mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 6 GHz | 140 mm | 146234 | 01462340250 | ||||||||||||||||||||||||||||||||
Mfr: 146220-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | PCB Trace | T-Bar | 2.1 dBi, 2.6 dBi, 3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 4 Band | Screw | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53.5 mm | 16.6 mm | 0.81 mm | 200 mm Coax | 146220 | 1462200200 01462200200 | ||||||||||
Mfr: 207901-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | T-Bar Flex | 2.5 dBi, 4.8 dBi, 5.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 780 MHz, 2.25 GHz, 4.5 GHz | 147 mm | 25 mm | 0.16 mm | 150 mm Coax | 207901 | 2079010150 02079010150 | ||||||||||||||
Mfr: 206649-0001 TTI: Not Assigned Molex Antennas 698MHz-960MHz Cellular Ceramic Antenna, Low-profile, SMT | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Chip | Ceramic | 0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi | 1 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz | 20 mm | 10 mm | 1.2 mm | 206649 | Reel | 2066490001 02066490001 | ||||||||||||||||||
Mfr: 2084820100 TTI: 2084820100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 208482 | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.556 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 5.2 dBi, 5.4 dBi, 5.6 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 4 mm | 204286 | Tray | ||||||||||||||||||||
Mfr: 1052620002 TTI: 1052620002 Molex Availability: 0In StockAntennas ISM 868/915MHz Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 2116240001 TTI: 2116240001 Molex Availability: 0In StockAntennas GPS L1/L5 and Glonass 36mm Stacked Patch Single Feed Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.171 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Stacked | 2.1 dBi, 4.2 dBi, 4.5 dBi | 3 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz, 1.602 GHz | 36 mm | 36 mm | 7 mm | 211624 | Tray | ||||||||||||||||||||
Mfr: 1461850300 TTI: 1461850300 Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.1 dBi, 2.6 dBi, 3 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 300 mm Coax | 146185 | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | 1.576 GHz | GPS | Patch | Ceramic | 2.6 dBi | 1 Band | PCB Mount | Pin | 1.57542 GHz | 18 mm | 18 mm | 2 mm | 208890 | Tray | |||||||||||||||||||||
Mfr: 2065140001 TTI: 2065140001 Molex Availability: 0In StockAntennas 2.4GHz / 5GHz SMT Ceramic Antenna, 4mm by 3mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | Chip | Ceramic | 3.5 dBi, 6.2 dBi | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 4 mm | 3 mm | 4 mm | 206514 | Reel | |||||||||||||||||
Mfr: 1462362122 TTI: 1462362122 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 34.39mm by 46.1mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 34.39 mm | 46.1 mm | 0.27 mm | 102 mm Coax | Tray |