208142 - Molex - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2081420001
TTI: 208142-0001
Molex
Availability:

0In Stock

Antennas ISM 868/915MHz Ceramic Antenna SMT

0In Stock

Please adjust quantity to Min / Mult value
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
868 MHz
928 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LPWAN
IoT, ISM, Neul
Chip
Ceramic
1.5 dBi, 1.8 dBi
2 Band
PCB Mount
SMD/SMT
868 MHz, 915 MHz
9 mm
3 mm
0.63 mm
208142
Reel
2081420001
02081420001
Datasheet
Mfr: 2081420001
TTI: 2081420001
Molex
Availability:

0In Stock

Antennas ISM 868/915MHZ CERAMIC ANTENNA

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
208142