Molex - 208482 - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2084820100 TTI: 208482-0100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 55.2 mm | 19.2 mm | 0.16 mm | 100 mm Coax | 208482 | Bulk | 2084820100 02084820100 | |||||||||||||||
Mfr: 2084829100 TTI: 208482-9100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Monopole, Dipole | 2.5 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.4 dBi, 5.9 dBi, 5.1 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 55.2 mm | 19.2 mm | 1.13 mm | 208482 | Bulk | 2084829100 02084829100 | ||||||||||||||
Mfr: 208482-0150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 55.2 mm | 19.2 mm | 0.16 mm | 150 mm Coax | 208482 | 2084820150 02084820150 | ||||||||||||||||
Mfr: 2084820100 TTI: 2084820100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 208482 | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: 2084820200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 208482 |