214415 - Molex - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2144150001 TTI: 214415-0001 Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 2144150001 02144150001 | |||||||||||||||||||
Mfr: 2144150011 TTI: 214415-0011 Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 2144150011 02144150011 | |||||||||||||||||||
Mfr: 2144150011 TTI: 2144150011 Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 02144150011 214414-0011 | |||||||||||||||||||
Mfr: 2144150001 TTI: 2144150001 Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ SMA Male Conn., Black | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 02144150001 214428-1001 |