Murata - Antennas
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Mobile | 2.4 GHz | 2.484 GHz | 5 dBi | 50 Ohms | 1.5:1 | 100 W | 1 Band | Magnetic Mount | N Type | 8.75 in | Bulk | ||||||||||||||||||||||||
Mfr: LDA212G6310K-284 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2620MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.62 GHz | 2.62 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||
Mfr: LDA212G9310F-294 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2930MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.93 GHz | 2.93 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||
Mfr: ANCV11G57SAA144TT1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas | Not Available Online | Unspecified Antennas | PCB Antennas | |||||||||||||||||||||||||||||||||||
Mfr: LXRFZZUCCA-037 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas RFID UHF Loop Antenna EU Band | Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 865 MHz | 868 MHz | Cellular (NBIoT, LTE) | LoRaWAN | RFID, UHF | Loop | Mini Board | - 16 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Female | 868 MHz | 31.5 mm | 26 mm | LXRF | Bulk | ||||||||||||||
Mfr: LDA313G0313F-240 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas CHIP MULTILAYER ANTENNA | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 3.03 GHz | 3.03 GHz | 50 Ohms | 1 Band | LDA | Reel | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 3.15 GHz | 3.15 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | ||||||||||||||||||||||||||
Mfr: ANCG11G57SAA160RD2 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 1.57GHz Chip Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Chip Antenna | 1.57 GHz | 1.57 GHz | 84 MHz | 50 Ohms | 3.7 | 1 W | 1 Band | PCB Mount | SMD/SMT | 9.8 mm | 4 mm | 3 mm | ANCG | Reel | ||||||||||||||||||||
Mfr: ANCW12G45SAA117RD3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas CHIP DIELECTRIC ANT | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.45 GHz | 2.45 GHz | 50 MHz | 50 Ohms | 2.5 | 1 Band | PCB Mount | SMD/SMT | 9 mm | 3 mm | 1.8 mm | Reel | ||||||||||||||||||||||
Mfr: LDA312G4413H280 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2442MHz 50ohm 1W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.442 GHz | 2.442 GHz | 42 MHz | 50 Ohms | 4 | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.2 mm | LDA | Reel | |||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.4 GHz | 12 dBi | 1 Band | Omnidirectional | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Yagi | 2.4 GHz | 2.4 GHz | 15 dBi | 30 MHz | 50 Ohms | 1 Band | Bulk | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.69 GHz | 2.69 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | ||||||||||||||||||||||||||
Mfr: LDA212G8610K-285 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2860MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.86 GHz | 2.86 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel | ||||||||||||||||||||||||
Mfr: ANCG11G57SAA137RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas | Not Available Online | Unspecified Antennas | PCB Antennas | |||||||||||||||||||||||||||||||||||
Mfr: ANCG12G44SAA148RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 84MHz 50ohm 1W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.442 GHz | 2.442 GHz | 84 MHz | 50 Ohms | 4 | 1 W | 1 Band | ANCG | |||||||||||||||||||||||||||
Mfr: ANCG12G44SAA131RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.44 GHz | 2.44 GHz | 84 MHz | 50 Ohms | 3.7 | 1 W | 1 Band | PCB Mount | SMD/SMT | 9.8 mm | 4 mm | 3 mm | ||||||||||||||||||||||
Mfr: ANCG12G44SAA129RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2.44GHz Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Chip Antenna | 2.44 GHz | 2.44 GHz | 84 MHz | 50 Ohms | 3 | 1 W | 1 Band | PCB Mount | SMD/SMT | 9.8 mm | 4 mm | 3 mm | ANCG | Reel | ||||||||||||||||||||
Mfr: OMNI245RCBL TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 5 dBi Antenna with 36" RF Cable | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.4 GHz | 5 dBi | 50 Ohms | 1 Band | Omnidirectional | Bulk | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Mobile | 2.45 GHz | 2.45 GHz | 5 dBi | 1 Band | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Patch | 2.4 GHz | 2.5 GHz | Patch | 6 dBi | 50 Ohms | 1.9:1 | 1 Band | MMCX | Bulk | ||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Yagi | 896 MHz | 980 MHz | 6 dBi | 50 Ohms | 200 W | 1 Band | Pole Mount | Connector | RP-TNC Male | Yagi | 13 in | Bulk | |||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.5 GHz | 18 dBi | 50 Ohms | 1.4:1 | 50 W | 1 Band | Pole Mount | N Type | Parabolic Dish | 20 in | 16 in | 15 in | Bulk | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Patch | 2.4 GHz | 2.5 GHz | Patch | 3 dBi | 50 Ohms | 1.9:1 | 1 Band | MMCX | Bulk | ||||||||||||||||||||||||||
Mfr: LDA212G3110K-282 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas 2310MHz 50ohm 0.5W Chip Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.31 GHz | 2.31 GHz | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | WLAN | 2 mm | 1.25 mm | LDA | Reel |