Murata - Antennas

53 Results
53 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: LDA212G4410K-283
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Antennas ANTENNA CHIP

Not Available Online

Call
or
View Details
Call to Verify
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.46 GHz
2.46 GHz
50 Ohms
500 mW
1 Band
2 mm
1.25 mm
LDA
Reel
Datasheet
Mfr: LDA213G1610K-286
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Obsolete
Antennas 3160MHz 50ohm 0.5W Chip Antenna

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
3.16 GHz
3.16 GHz
50 Ohms
1 Band
PCB Mount
SMD/SMT
WLAN
2 mm
1.25 mm
LDA
Reel
Datasheet
Mfr: LXRFZZUCCA-036
TTI: Not Assigned
Murata Electronics
Availability:

Not Available Online

Not Recommended for New Designs
Antennas

Not Available Online

Call
or
View Details
RFID/NFC Antennas
PCB Antennas
Short Range Antenna
902 MHz
928 MHz
RFID
Loop
Mini Board
- 25 C
+ 65 C
1 Band
Connector
Connector
RP-SMA Female
RFID
44.5 mm
26 mm
0.8 mm
LXRF
Bulk
  • 1
  • 2
  • 3