Phoenix Contact - Antennas
125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Flat Patch | 50 Ohms | 3:1, 5:1 | 2 W | 8 Band | Adhesive Mount | U.FL | Bulk | ||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | ILC_IB-PLSET ILCIBPLSET | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Parabolic | 5.25 GHz | 5.85 GHz | ISM | 22 dBi | - 40 C | + 70 C | 1 Band | N Type | ISM | IP55 | RAD | RAD-ISM-5000-ANT-PAR-22-N RADISM5000ANTPAR22N | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Yagi | GSM, UMTS | 0 C | + 70 C | 292 mm | 211 mm | 66 mm | RAD | Bulk | RAD-ANT-GSM/UMTS-QB-YAGI-8 RADANTGSMUMTSQBYAGI8 | |||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | - 30 C | + 70 C | IBS_INBC_METER/E IBSINBCMETERE | |||||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | IBS_PC_104_SC_CAB IBSPC104SCCAB | |||||||||||||||||||||||||||||||||||||
0In Stock | Controllers | RAD-ISM-900-DATA-BD-BUS-AU RADISM900DATABDBUSAU | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Collinear | Fiberglass | 5 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N Female | 900 MHz | 44.25 in | IP65 | RAD | RAD-ISM-900-ANT-OMNI-FG-3-N RADISM900ANTOMNIFG3N | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Whip | Straight with Base | 2.15 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | Bracket Mount | Connector | RP-SMA Male | 900 MHz | 8.9 cm | IP65 | 1.8 M Coax | RAD | RAD-900-ANT-OMNI-2-2-RSMA RAD900ANTOMNI22RSMA | ||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | Controllers | RAD-ISM-2400-OMNI-ANT-RPSMA RADISM2400OMNIANTRPSMA | |||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Yagi | 2 Element | 8.5 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N Female | 868 MHz, 900 MHz | 304.8 mm | 172 mm | 60.5 mm | IP65 | 0.6 M Coax | RAD | RAD-ISM-900-ANT-YAGI-6.5-N RADISM900ANTYAGI65N | ||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox | IoT, ISM, RFID | Yagi | 7 Element | 10 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N Female | 868 MHz, 900 MHz, 915 MHz | 609.6 mm | 172 mm | 60.5 mm | IP65 | 0.6 M Coax | RAD | RAD-ISM-900-ANT-YAGI-10-N RADISM900ANTYAGI10N | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Yagi | 1 Element | 5 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N Female | 868 MHz, 900 MHz | 17 cm | IP65 | 0.6 M Coax | RAD | RAD-ISM-900-ANT-YAGI-3-N RADISM900ANTYAGI3N | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Antenna | 5 GHz | ISM | 18 dBi | - 40 C | + 70 C | 1 Band | N Type | ISM | 152.4 mm | 152.4 mm | IP55 | RAD | RAD-ISM-5000-ANT-PAR-18-N RADISM5000ANTPAR18N | |||||||||||||||||||||||
0In Stock | - 40 C | + 75 C | 35 mm | 80 mm | 101 mm | IP67 | |||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
0In Stock | - 40 C | + 75 C | 620 mm | IP67 | |||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 2 dB | 50 Ohms | - 20 C | + 65 C | 1 Band | Bracket Mount | Connector | RP-SMA Male | 2.4 GHz | 82.5 mm | IP65 | 1.5 M Coax | RAD | RAD-ISM-2400-ANT-OMNI-2-1-RSMA RADISM2400ANTOMNI21RSMA | |||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 2.4 GHz | 5 GHz | WiFi | ISM | 6 dBi, 8 dBi | - 40 C | + 80 C | 2 Band | Cabinet Mount | Cable | ISM | 51 mm | IP68 | ||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, LoRaWAN, SigFox | RFID | Whip | Straight | 2.15 dBi | 50 Ohms | - 40 C | + 70 C | 1 Band | Panel Mount | Connector | N Female | 868 MHz, 900 MHz | 84 mm | IP66 | RAD | RAD-900-ANT-OMNI-2-N RAD900ANTOMNI2N | ||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Collinear | Fiberglass | 9 dBi | 50 Ohms | - 40 C | + 75 C | 1 Band | Bracket Mount | Connector | N Female | 2.4 GHz | 625 mm | IP65 | RAD | RAD-ISM-2400-ANT-OMNI-9-0 RADISM2400ANTOMNI90 |