Radiall - Antenna - Antennas
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 3 dBi | 50 Ohms | 2.5:1 | 2 W | 1 Band | Panel Mount | Connector | N Male | 2.45 GHz | 860 mm | 567 mm Pigtail | Antenna | Bulk | ||||||||||||||
Mfr: R380300013 TTI: Not Assigned Radiall Availability: 0In StockAntennas MEDIUM SIZE GPS L1 ACTIVE ANTENNA SMA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 0 Hz | 1.575 GHz | BEIDOU, Galileo, GPS | Whip | Stubby | 16 dB | 50 Ohms | 2.5:1 | - 32 C | + 55 C | 1 Band | Panel Mount | Connector | SMA Male | 1.575 GHz | Satellite Navigation, Satellite Tracking | 44.5 mm | Antenna | Bulk | |||||||||||||||
Mfr: R380500232 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas RADOME OMNI 2,4GHz - 6dBi | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Collinear | Radome | 6 dBi | 50 Ohms | 2:1 | 2 W | 1 Band | Bracket Mount | Connector | N Male | 2.45 GHz | 405 mm | Antenna | Bulk | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Whip | 136 MHz | 174 MHz | - 2 dBi | 50 Ohms | 3:1 | 8 W | 1 Band | TNC | Land Mobile Radio (LMR) | Antenna | |||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active GPS | 1.575 GHz | GPS | 16 dBi | 50 Ohms | 2.5:1 | 5 W | 1 Band | TNC | GPS L1/Galileo E1 | Antenna | |||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Straight | 2 dBi | 50 Ohms | 1.5:1 | 1 W | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | Industrial, Military, Handheld | 61.4 mm | Antenna | Bulk | ||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 1.25 GHz | 2.5 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | BEIDOU, GLONASS, GNSS, GPS | WiMAX | Collinear | Radome | 0 dBi | 50 Ohms | 3:1 | 10 W | 1 Band | Gooseneck | Connector | TNC Male | 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz | Wideband Applications | 10.36 in | 4.85 in | Antenna | |||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | 824 MHz | 2.17 GHz | 2 dBi | 50 Ohms | 3:1 | 2 Band | TNC | Multiband | Antenna | |||||||||||||||||||||||||||
Mfr: R380300014 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas GPS PASSIVE ANTENNA RoHS | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | 1.575 GHz | GPS | - 5 dBic | 50 Ohms | 3:1 | 1 Band | Connector | SMA Male | GPS L1/Galileo E1 | Antenna | |||||||||||||||||||||||||
Mfr: R380900200 TTI: Not Assigned Radiall Availability: Not Available OnlineAntennas DUAL BAND RADOME OMNI | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dual Band | 2.4 GHz | 5.9 GHz | 2 dBi, 6 dBi | 50 Ohms | 2:1 | 2 W | 2 Band | N Type | Antenna |