TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YF45018-61NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas YAGI,FWG,3,450-490MH Z, TB,8.6,FOLDED YA | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | 450 MHz | 490 MHz | Connector | N Female | |||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 865 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Collinear | Fiberglass | 8 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | - 45 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 905 MHz, 910 MHz | 2600 mm | 45.72 cm Coax | OD9 | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 430 MHz | 450 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Indoor and Outdoor Mobile Antennas | 82.55 mm | Phantom | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Wideband | 136 MHz | 174 MHz | Whip | Straight with Base | 0 dBi | 50 Ohms | 2.0:1 | 100 W | 1 Band | NMO Mount | Land Mobile Radio (LMR) | 495.3 mm | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 216 MHz | 221 MHz | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | FG | |||||||||||||||||||||||
Mfr: FG821/18503 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DFG,821/1850MHZ | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 821 MHz | 1.85 GHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 0 dBi, 3 dBi | 50 Ohms | 2:1 | 100 W | - 30 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 858 MHz, 1.9 GHz | Public Safety Agencies, Commercial Organization, Military | 14 in | FG | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 6 Element | 12 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 112 cm | 13 in | Yagi | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | Yagi | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Whip | ||||||||||||||||||||||||||||||||||
Not Available Online | 698 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane | ||||||||||||||||||||||||||||||||||
Mfr: DBA6171C3-BSMAM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 617 MHz | 7.125 GHz | Blade, Hinged | Straight | - 0.3 dBi to + 3 dBi | 50 Ohms | 2 : 1 | 5 W | - 40 C | + 85 C | 1 Band | Screw | Connector | SMA Male | 4G/5G | 9.3 mm | 25 mm | 184 mm | IP67 | Bulk | ||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.559 GHz | 1.605 GHz | BEIDOU, GLONASS, GPS | Module | Dome | 4.6 dBic, 2.6 dBic, 4.4 dBic | 50 Ohms | 1.5, 1.9, 1.5 | - 35 C | + 75 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz | Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management | 14.9 mm | IP67 | 100 cm RG174 | Bulk | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | 698 MHz | 7.125 GHz | Bluetooth | 2G/3G/4G/5G, Cellular (NBIoT, LTE), Cat-M | GNSS | WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 4.99 dB | 50 Ohms | 4.0:1 | 10 W | - 40 C | + 85 C | Embedded | 7 Band | Adhesive Mount | Connector | 80 mm | 15 mm | 0.2 mm | ||||||||||||||
Mfr: L000810-01 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: 0In StockAntennas PCB ANT, SMD, SCSP B-2b, 2496-5000MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 2.484 GHz | 5 GHz | 4.2 dBi | 50 Ohms | 2.6:1 | 5 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 20 mm | 10 mm | 1.61 mm | Reel | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
Mfr: L000423-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 6-PORT 2X5G/LTE 3XWIFI GNSS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | ||||||||||||||||
Mfr: 1-2108858-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 300mm, Wi-Fi 6E TripleBand | 0In Stock |