TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000643-01 TTI: L000643-01 TE Connectivity Availability: 0In StockAntennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, RECT | 0In Stock | RFID/NFC Antennas | Modules | Flexible Antenna | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 43 mm | 41 mm | 0.33 mm | Reel | |||||||||||||||||||||||||
Mfr: L000551-04 TTI: L000551-04 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, VDP, 50mm, MHF4, LPWAN 868HMz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 2.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000551-06 TTI: L000551-06 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, VDP, 150mm, MHF4, LPWAN 868HMz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000488-02 TTI: L000488-02 TE Connectivity Availability: 0In StockAntennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax | Cylindrical | Straight | 3 dBi, 6 dBi | 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz | 50 Ohms | 2:1 | 2 W | - 40 C | + 70 C | 3 Band | Bracket Mount | Connector | RP-SMA | Wi-Fi | 245.7 mm | Bulk | |||||||||||||||
Mfr: L000549-03 TTI: L000549-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, VDP, 150mm, MHF, LPWAN 915MHz | 0In Stock | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Rectangular | Flexible | 3.2 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000626-05 TTI: L000626-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, SDP,100mm,MHF 4L,LPWAN 868MHz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | - 2.4 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L-TYPE PLUG | 25 mm | 22.4 mm | 0.15 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000558-03 TTI: L000558-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 150mm, MHF, LPWAN 868MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | 0.8 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: ANT-868-NUB-SMA TTI: ANT-868-NUB-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHz Ultracompact Whip Antenna, External Mount, SMA Plug | 0In Stock | 862 MHz | 876 MHz | 4.2 dB | 25 W | 868 MHz | NUB | Bulk | |||||||||||||||||||||||||||||||
Mfr: ANT-868-CW-HW TTI: ANT-868-CW-HW TE Connectivity / Linx Technologies Availability: 0In StockAntennas RPSMA 1/2 Wave Dipole Whip 868MHz | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 855 MHz | 880 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight | 0 dBi | 25 MHz | 50 Ohms | 1.9 | - 20 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz | Remote Control, Monitoring, Sensing Networks | 135.5 mm | HW | Bulk | |||||||||||||
Mfr: ANT-ELE-S01-005 TTI: ANT-ELE-S01-005 TE Connectivity / Linx Technologies Availability: 0In StockAntennas 860-960MHz Whip Elemnt for MAG Bases | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Dipole | 860 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Whip | Straight | 3.8 dBi | 136 MHz | 50 Ohms | 1.5 | - 40 C | + 80 C | 1 Band | Screw | Screw | 892 MHz | Cellular | 295.4 mm | MAG | Bulk | ||||||||||||||||
Mfr: L9000014-01 TTI: ANT-2.45-CHP-T TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.45GHz Chip Ant. | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded Monopole | 2.38 GHz | 2.54 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Chip | Ceramic | 0.5 dBi | 180 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 6.5 mm | 2.2 mm | 1 mm | CHP | Bulk | L9000014-01 | |||||||||||
Mfr: L9000107-01 TTI: ANT-2.4-WRT-MON-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4 GHz Antenna WRT Monopole UFL | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Stubby | 0.8 dBi | 100 MHz | 50 Ohms | 1.9 | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | MHF / U.FL | 2.45 GHz | Bluetooth, WiFi, Zigbee, Thread | 35.5 mm | 216 mm RF1.32 | WRT-MON | Bulk | L9000107-01 | |||||||||
Mfr: L9000151-01 TTI: ANT-868-ID-2000-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas 868MHz, 2m, SMA | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 848 MHz | 898 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID | Whip | Straight | 0.6 dBi | 50 MHz | 50 Ohms | 1.9 | - 40 C | + 80 C | 1 Band | Chassis Mount | Connector | SMA Male | 868 MHz | Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices | 109.6 mm | IP67 | 2 M RG58 | ANT-868-ID | Bulk | L9000151-01 | ||||||||||
Mfr: L9000167-01 TTI: ANT-DB1-WRT-MON-RPS TE Connectivity / Linx Technologies Availability: 0In StockAntennas Dual 2.4GHz/5.8GHz Dual 2.4GHz/5.8GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Monopole | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Round | Mini Dome | 1 dBi, 2.8 dBi | 100 MHz, 150 MHz | 50 Ohms | 2 | 5 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.8 GHz | WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11 | 35.5 mm | 216 mm RG174 | Bulk | L9000167-01 | |||||||||
Mfr: L9000176-01 TTI: ANT-LTE-VDP-2000-SMA TE Connectivity / Linx Technologies Availability: 0In StockAntennas MULTI-BAND LTE VDP VERTICAL | 0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 698 MHz | 2.7 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, LoRaWAN, SigFox, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | Module | I-Bar | 4.5 dBi, 3.5 dBi, 1.5 dBi, 4 dBi | 262 MHz, 460 MHz, 100 MHz, 200 MHz | 50 Ohms | 1.7, 1.3, 1.4, 1.25 | 10 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz | Worldwide Cellular, Low Power Wide Area, Global Navigation, IoT Devices | 115 mm | 22 mm | 6.2 mm | IP67 | 2 M RG174/U | Bulk | L9000176-01 | ||||||
Mfr: ANT-GNCP-CA188L165 TTI: ANT-GNCP-CA188L165 TE Connectivity / Linx Technologies Antennas L1/E1/B1 MULTIBAND RADIATING | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS | Patch | Ceramic | 10.6 dBi, 13.7 dBi, 14.1 dBi, 14.1 dBi | 50 Ohms | 1.1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | U.FL Plug | 1.561098 GHz, 1.57542 GHz, 1.58974 GHz, 1.602 GHz | Global Navigation, Timing Solutions | 18 mm | 18 mm | 7.1 mm | 60 mm RF1.13 | GNSSCP | Bulk | |||||||||||||
Mfr: L9000372-01 TTI: ANT-GNFPC-SAHL1150M4 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1 13x13 150 MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 W | - 40 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF4 | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Bulk | L9000372-01 | |||||||||||||||||||
Mfr: L000522-01 TTI: ANT-GNFPC-SHL15100M4 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna GNSS FPC SH L1/L5 25x25 100 MHF4 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF4 | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Bulk | L000522-01 | ||||||||||||||||||
Mfr: L000528-02 TTI: L000528-02 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, SDP,100mm,MHF,LPWAN 915MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Rectangular | Flexible | - 1.7 dBi | 50 Ohms | 4.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 25 mm | 22.4 mm | 0.15 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000626-01 TTI: L000626-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, SDP, 50mm, MHF, LPWAN 868MHz | 0In Stock | Outdoor Antennas | ISM Antenna | 863 MHz | 870 MHz | Rectangular | Flexible | - 2.3 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF-TYPE PLUG | 25 mm | 22.4 mm | 0.15 mm | 1.13 mm Coax | Bulk | |||||||||||||||||
Mfr: L000550-04 TTI: L000550-04 TE Connectivity / Linx Technologies Availability: 0In StockAntennas FPC ANT, HDP, 50mm, MHF4, LPWAN 915HMz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | ISM Antenna | 902 MHz | 928 MHz | Rectangular | Flexible | 1.5 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF4L-TYPE PLUG | 35 mm | 9.2 mm | 2 mm | 1.13 mm Coax | Bulk | ||||||||||||||||
Mfr: L000939-01 TTI: L000939-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA, 5GL PW, LP | 0In Stock | Indoor Antennas | Helical Antenna | 698 MHz | 803 MHz | Cellular | Whip | 1 dBi | 50 Ohms | 3.4:1 | - 40 C | + 85 C | 1 Band | Screw | 50.3 mm | Bulk | |||||||||||||||||||||||
Mfr: OCX24688-FNM TTI: OCX24688-FNM TE Connectivity Availability: 0In StockAntennas TRI-BAND, OMNIDIRECTIONAL ARRAY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 7 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 70 C | 4 Band | Panel Mount | Connector | N Male | IP67 | Bulk | ||||||||||||||||||||||
Mfr: L000795-15 TTI: L000795-15 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 4.9 dBi | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | FAKRA-C Male | 115 mm | 22 mm | 6.3 mm | IP67 | RG-174/U | VDP | Bulk | ||||||||||||||||
Mfr: L000945-01 TTI: L000945-01 TE Connectivity Availability: 0In StockAntennas Antenna Dome 916MHz 500mm RG174 RPS | 0In Stock | Outdoor Antennas | Dipole Antenna | 902 MHz | 930 MHz | 4.4 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 100.5 mm | RG-174 | Bulk |