TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L001047-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANT, FERRITE, 13.56MHZ, 28AWG, HRS | 0In Stock | PCB Antennas | Embedded NFC Antenna | - 40 C | + 85 C | Adhesive | 32.24 mm | 23 mm | 0.18 mm | NFC FPC Antennas | Bulk | |||||||||||||||||||||||||||
Mfr: L000969-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 863-870MHz, 10x3.23x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 863 MHz | 970 MHz | Chip | 0.6 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 10 mm | 3.2 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | ||||||||||||||||||
Mfr: 1-2108792-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF 4L, 250mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.9 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.13 mm Coax | ||||||||||||||||
Mfr: 8-2479240-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant 2479240-1 WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Antenna Kits | 698 MHz | 3.8 GHz | 2.4 dBi | 50 Ohms | 7:1 | 10 W | - 40 C | + 85 C | 4 Band | PCB Mount | Through Hole | SMA-RP | 151 mm | 105 mm | 25.9 mm | 698-3800 | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 5.96 dB | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | ||||||||||||||||||||
Mfr: L001256-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, MTRA, 2x5G/Satcom, 0.195 SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 2.7 GHz | LTE | 4.7 dBi | 50 Ohms | 2.5 | - 30 C | + 70 C | 10 Band | Panel Mount | Connector | SMA-Male | Indoor and Outdoor | 130 mm | 84 mm | 95 mm | IP67 | LMR-195 | D2D | ||||||||||||||||
Mfr: L001268-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS Fin, 2xCell/Satcom, 1xGNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | Connector | D2D | |||||||||||||||||||||||||||||||||
Mfr: 1-2108937-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF4L, 200mm, GNSS+ Wi-Fi 7 | 0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | PCB Antennas | Cabled Antenna | 1.559 GHz | 7.125 GHz | PCB Trace | T-Bar Flex | 4.2 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | Adhesive Mount | Connector | MHF4L | 50 mm | 0.15 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: L001068-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Yagi Antenna 698-960MHz | 0In Stock | Outdoor Antennas | 698 MHz | 960 MHz | 13 dBi | 1.6:1 | 100 W | - 40 C | + 85 C | 1 Band | Mast Mount | N Female | 1340 mm | Bulk | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
Mfr: L001270-01 TTI: L001270-01 TE Connectivity Availability: 0In StockAntennas ANT,IPW1,OMNI,5G/SATCOM,IP67,N | 0In Stock | D2D | Bulk | |||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 3.8 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Reel | ||||||||||||||||||||
Mfr: L000501-01 TTI: L000501-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Helical Ant, Single Band, LTE, Ext Mount, Screw-Mount, Omni, Single Port, Gain | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 450 MHz | 467.5 MHz | - 0.2 dBi | 50 Ohms | 2.3:1 | 5 W | - 20 C | + 65 C | 1 Band | PCB Mount | Screw | 33.2 mm | 5.2 mm | Bulk | ||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 3.1 GHz | 8.5 GHz | 4.3 dBi | 50 Ohms | 1.8:1, 1.9:1 | 10 W | - 40 C | + 85 C | MHF4 | UWB | 35.1 mm | 24.1 mm | 0.15 mm | MHF4 | Reel | |||||||||||||||||||||
Mfr: L000434-04 TTI: L000434-04 TE Connectivity Availability: 0In StockAntennas FP40 ultra - 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x Bluetooth, 1 x GNSS - Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | Bulk | ||||||||||||||||||||||||||
Mfr: L000423-06 TTI: L000423-06 TE Connectivity Availability: 0In StockAntennas 9-PORT 2X5G/LTE 4XWIFI 2XGNSS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Bulk | |||||||||||||||
Mfr: L000500-01 TTI: L000500-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 450 MHz | 467.5 MHz | - 0.2 dBi | 50 Ohms | 2.3:1 | 5 W | - 20 C | + 65 C | 1 Band | PCB Mount | Screw | 42 mm | 8 mm | Bulk | ||||||||||||||||||||
Mfr: 1-2195935-1 TTI: 1-2195935-1 TE Connectivity Availability: 0In StockAntennas UAM Assembly 90mm MHF4L WiFi6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 4 dB | 50 Ohms | 3.5:1 | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHF4L | 29 mm | 12 mm | 10 mm | Reel | ||||||||||||||||||
Mfr: 1-2195935-3 TTI: 1-2195935-3 TE Connectivity Availability: 0In StockAntennas UAM Assembly 210mm MHF4L WiFi6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 3.1 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHF4L | 29 mm | 12 mm | 10 mm | Reel | |||||||||||||||||||
Mfr: ANT-DB1-WRT-UFL TTI: ANT-DB1-WRT-UFL TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHZ/5GHZ WRT LOW PROFILE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | Round | Mini Dome | 3.2 dBi, 6.8 dBi, 7 dBi | 100 MHz, 150 MHz | 50 Ohms | 1.9, 3.7, 4 | 5 W | - 40 C | + 90 C | 3 Band | Direct / Permanent Mount | Connector | U.FL Plug | 2.4 GHz, 5 GHz, 6 GHz | WiFi 4, WiFi 5, 802.11, Bluetooth, ZigBee, 802.15.4 | 10 mm | 216 mm RF1.32 | Bulk | |||||||||
Mfr: L000423-07 TTI: L000423-07 TE Connectivity Availability: 0In StockAntennas 6-PORT 2X5G/LTE 2XWIFI 1XGNSS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Bulk | |||||||||||||||
Mfr: L001267-01 TTI: L001267-01 TE Connectivity Availability: 0In StockAntennas ANT,MON-L,LTE/SATCOM,GPS,SATCO | 0In Stock | D2D | Bulk | |||||||||||||||||||||||||||||||||||
Mfr: L000320-04 TTI: L000320-04 TE Connectivity Availability: 0In StockAntennas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular & GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 617 MHz | 6 GHz | Bluetooth, BLE | Cellular, LTE | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Wall Mount | Connector | N-Type Female | 554 mm | IP67 | Bulk |