TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2195935-1 TTI: 1-2195935-1 TE Connectivity Availability: 0In StockAntennas UAM Assembly 90mm MHF4L WiFi6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 4 dB | 50 Ohms | 3.5:1 | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHF4L | 29 mm | 12 mm | 10 mm | Reel | |||||||||||||||||||
Mfr: 1-2195935-3 TTI: 1-2195935-3 TE Connectivity Availability: 0In StockAntennas UAM Assembly 210mm MHF4L WiFi6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 3.1 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHF4L | 29 mm | 12 mm | 10 mm | Reel | ||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 4.2 dBi | 50 Ohms | 2.2:1, 1.8:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Reel | |||||||||||||||||||||
0In Stock | PCB Antennas | FPC Antenna | 3.1 GHz | 8.5 GHz | 4.1 dBi | 50 Ohms | 1.9:1, 2.4:1 | 10 W | - 40 C | + 85 C | MHF4 | UWB | 35.1 mm | 24.1 mm | 0.15 mm | MHF4 | Reel | ||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.565 GHz | 1.585 GHz | Galileo, GPS | Stamped | Molded | 0 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Application | 16 mm | Reel | ||||||||||||||||||
Mfr: L9000342-01 TTI: ANT-DB1-WRT-MON-MHF3 TE Connectivity / Linx Technologies Availability: 0In StockAntennas 2.4GHZ/5.8GHZ WRT-MON | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 5.895 GHz | WiFi 6E | 2.6 dBi | 50 Ohms | 10.8 | 5 W | - 40 C | + 85 C | Monopole | 2 Band | Panel Mount | Connector | MHF3 Plug | 2.4 GHz, 5.8 GHz | 0.81 mm Coax | WRT-MON | Bulk | L9000342-01 | |||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WiFi | Stamped | Molded | Dipole | PCB Mount | SMD/SMT | Bluetooth, WLAN | Reel | |||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | 902 MHz | 928 MHz | 1 dBi | 50 Ohms | 2.5:1 | 10 W | 1 Band | PCB Mount | 38.1 mm | 6.6 mm | 1.57 mm | Reel | |||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 880 MHz | 960 MHz | 0 dB | 50 Ohms | 1 Band | 38.1 mm | 15.24 mm | 1.57 mm | Bulk | ||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | WiFi, WLAN | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | N Male | IP66 | MiMo | ||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 3 dBi | 50 Ohms | 1.7:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Cable | 180 mm | 180 mm | 7.6 mm | CFSA | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 3 dBi | 50 Ohms | 1.7:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Cable | 180 mm | 180 mm | 7.6 mm | CFSA | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 3 dBi | 50 Ohms | 1.7:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Cable | 180 mm | 180 mm | 7.6 mm | CFSA | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 200 mm RF1.13 | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | ||||||||||||||||||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | 698 MHz | 4.2 GHz | Dual Female 4.3-10 | CMD69423P | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 156 MHz | Radio, VHF | Collinear | Fiberglass | 0 dB | 50 Ohms | 2:1 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 154 MHz | Public Safety Agencies, Commercial Organization, Military | 70.5 in | FG | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 460 MHz | 470 MHz | Fiberglass | 9 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commercial Organization, Military | 6.375 ft | FG | |||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 760 MHz | 870 MHz | 1 Band | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 156 MHz | 172 MHz |