TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2118909-7 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant,MHF 4L,150mm Wi-Fi 6E Triple | 0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 3.8 GHz | 50 Ohms | - 30 C | + 70 C | 2 Band | Ceiling Mount | Connector | Type N Female | |||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 6 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, GNSS, GPS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 1.3 dBi, 2 dBi, 2.2 dBi, 3.4 dBi, 3.6 dBi, 4.7 dBi, 5.1 dBi, 7.5 dBi | 50 Ohms | 1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2 | 30 W | - 30 C | + 70 C | 9 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft RG174 | Gar | |||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Cellular (NBIoT, LTE) | 1.5 dB, 1.2 dB, 3.3 dB, 3.4 dB, 3.6 dB, 3.5 dB, 3.8 dB | 50 Ohms | 2.6:1, 2.0:1 | 10 W | - 30 C | + 70 C | 9 Band | SMA Male | 80 mm | Ultralink 092463 | ||||||||||||||||||||||||||
Mfr: 1-2108857-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF4, 300mm Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 5 dBi | 50 Ohms | 2.2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4 | 30 mm | 7 mm | 0.78 mm | 0.81 mm Coax | ||||||||||||||||
Mfr: 1-2344656-7 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WLAN DUAL BAND ANTENNA FPC V 300mm | 0In Stock | PCB Antennas | 2.4 GHz | 5.875 GHz | Bluetooth | 7 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 30 mm | 9.5 mm | 0.2 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 410 MHz | 470 MHz | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive | MHF4 | 47 mm | 17 mm | 0.2 mm | 1.13 mm | |||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 410 MHz | 470 MHz | 50 Ohms | 4.3:1 | - 40 C | + 85 C | 1 Band | Adhesive | MHF4 | 47 mm | 17 mm | 0.2 mm | 1.13 mm | ||||||||||||||||||||||||
Mfr: L001124-02 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas EXT ANT, QUADGNSS, 5M, SMA, MAGNET, TAPE | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Externel Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | Patch | 4 Band | Magnetic, Adhesive | SMA Male | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band | 107 mm | 83 mm | 24 mm | IP67 | LMR100 | |||||||||||||
Mfr: 1-2344657-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANTENNA, CABLE, MHF, Wi-Fi 7 | 0In Stock | PCB Antennas | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | 5.3 dBi | 50 Ohms | 2.7:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 35 mm | 8 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
Mfr: 1-2367286-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSY 300mm Cable | 0In Stock | PCB Antennas | 698 MHz | 4.2 GHz | LTE | PCB Trace | 4 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 0.2 mm | 1.13 mm | ||||||||||||||||||
Mfr: 1-2372112-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSEMBLY 50MM | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
Mfr: 1-2372112-6 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSEMBLY 300MM | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | 2.15 dBi | 50 Ohms | 2.2 :1 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: L000434-03 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FP40 ultra - 9 Port: 4 x Cellular, 4 x Wi-Fi, 1 x GNSS - White | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | |||||||||||||||||||||||||||
Mfr: L000434-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FP40 ultra - 9 Port: 4 x Cellular, 4 x Wi-Fi, 1 x GNSS - Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | |||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: L000434-08 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FP40 ultra - 14 Port: 4 x Cellular, 8 x Wi-Fi, 1 x Bluetooth, 1 x GNSS - Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | |||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz |