TE Connectivity - Antennas
3.401 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2195835-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas ISM 868 / 915 MHz ANTENNA, 300mm, MHF 4L Conn | 0In Stock | PCB Antennas | 863 MHz | 928 MHz | PCB Trace | 1.4 dBi | 50 Ohms | 2.3:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 38 mm | 9 mm | 0.2 mm | 1.13 Coax | |||||||||||||||||||
Mfr: 1-2195846-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANT, MHF4L, 300mm, 698-7125 MHz | 0In Stock | PCB Antennas | 698 MHz | 7.125 GHz | WiFi | PCB Trace | 6.7 dBi | 50 Ohms | 2.6:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF4L | 80 mm | 15 mm | 0.2 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: 1-2361492-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Antenna,cable,MHF4L,698-2700MHz | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | |||||||||||||||||||
0In Stock | PCB Antennas | 617 MHz | 7.125 GHz | GNSS | WiFi | PCB Trace | T-Bar Flex | 6.1 dBi | 50 Ohms | 2.7:1 | 10 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | MHF | 119.3 mm | 20 mm | 0.17 mm | 1.37 mm Coax | |||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: L000320-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,2x2 MIMO BATON,617-960/1472-6000MHz - SMA Male - 500cm (16ft) Pigtail - Cellular & GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 617 MHz | 6 GHz | Bluetooth, BLE | Cellular, LTE | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Wall Mount | Connector | SMA | 554 mm | IP67 | Bulk | |||||||||||||||||||
Mfr: 8-2108964-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108964-1 ANTENNA WITH EVB ASSY | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Antenna | 2.4 GHz | 5.95 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.4 dB | 50 Ohms | 2:1 | 2 Band | SMD/SMT | Connector | SMA | Bluetooth, Wi-Fi, Zigbee | 35.28 mm | 45.2 mm | 3.5 mm | Bulk | ||||||||||||||||||
Mfr: 8-2118900-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2118900-1 ANTENNA WITH EVB ASSY | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Antenna | 1.42 GHz | 1.62 GHz | GNSS | 3.5 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | SMA | GNSS | 70.55 mm | 115.8 mm | 2 mm | Bulk | |||||||||||||||||
Mfr: 8-2195851-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2195851-1 ANTENNA WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Antenna | 698 MHz | 7.125 GHz | WiFi | Rectangular | 4.6 dB | 50 Ohms | 3:1 | - 40 C | + 85 C | Through Hole | Connector | SMA | 5G, Cat-M/NB-IoT | 80 mm | 119.52 mm | 21 mm | Bulk | |||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WiFi | Stamped | Molded | Dipole | PCB Mount | SMD/SMT | Bluetooth, WLAN | Reel | ||||||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | 902 MHz | 928 MHz | 1 dBi | 50 Ohms | 2.5:1 | 10 W | 1 Band | PCB Mount | 38.1 mm | 6.6 mm | 1.57 mm | Reel | ||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 880 MHz | 960 MHz | 0 dB | 50 Ohms | 1 Band | 38.1 mm | 15.24 mm | 1.57 mm | Bulk | |||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | WiFi, WLAN | |||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 2.4 GHz | 5 GHz | 5 dBi | 50 Ohms | 10 W | - 30 C | + 70 C | 2 Band | Panel Mount | Cable | N Male | IP66 | MiMo | |||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 3 dBi | 50 Ohms | 1.7:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Cable | 180 mm | 180 mm | 7.6 mm | CFSA | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 3 dBi | 50 Ohms | 1.7:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Cable | 180 mm | 180 mm | 7.6 mm | CFSA | ||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | 698 MHz | 1.8 GHz | Module | 3 dBi | 50 Ohms | 1.7:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Cable | 180 mm | 180 mm | 7.6 mm | CFSA | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 200 mm RF1.13 | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | 698 MHz | 4.2 GHz | Dual Female 4.3-10 | CMD69423P |