automotive - TE Connectivity - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: L000801-80
TTI: L000801-80
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas Evaluation board for UWB ceramic chip antenna 3500 MHz-8500 MHz 8mm x 6mm x0.5mm

0In Stock

Please adjust quantity to Min / Mult value
Multiprotocol Antennas
PCB Antennas
Embedded Antenna
3.5 GHz
8.5 GHz
Chip
1.8 dBi, 1.9 dBi
50 Ohms
3.5:1
10 W
- 40 C
+ 125 C
2 Band
SMD/SMT
SMD/SMT
Automotive Sensors
8 mm
6 mm
0.5 mm
Reel
Datasheet
Mfr: GNS1559MPF-100SMAM
TTI: Not Assigned
TE Connectivity
Availability:

Not Available Online

Antennas

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.559 GHz
1.605 GHz
BEIDOU, GLONASS, GPS
Module
Dome
4.6 dBic, 2.6 dBic, 4.4 dBic
50 Ohms
1.5, 1.9, 1.5
- 35 C
+ 75 C
3 Band
Direct / Permanent Mount
Connector
SMA Male
1.56108 GHz, 1.57542 GHz, 1.60197625 GHz
Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management
14.9 mm
IP67
100 cm RG174