5G Phantom On-Ground Plane - TE Connectivity - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 617 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane | 5GPHANTOM | ||||||||||||||||||||||||||||||||||
0In Stock | 617 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane | |||||||||||||||||||||||||||||||||||
0In Stock | 698 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane | |||||||||||||||||||||||||||||||||||
Not Available Online | 698 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane |